Aven Tools Accessory Optical Inspection Equipment 26200A-212 Optical Inspection Equipment

ADAPTER FOR 1.125IN ID RING LGHT - 26200A-212

All prices are in GBP.
Digi-Key Part Number 26200A-212-ND
Price Break Unit Price Extended Price
1 31.68 31.68
Manufacturer Part Number26200A-212
Product DescriptionADAPTER FOR 1.125IN ID RING LGHT
Quantity Available

Non-Stock
Order: Aven Tools Accessory Optical Inspection Equipment 26200A-212 Optical Inspection Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aven Tools Accessory Optical Inspection Equipment 26200A-212
Technical/Catalog Information26200A-212
VendorAven Tools
CategoryOptical Inspection Equipment
For Use With/Related ProductsFiber Optic Ring Light, 1.125" ID
Specifications-
TypeIllumination
Accessory TypeAdapter
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 26200A 212
26200A212
Image of ADAPTER FOR 1.125IN ID RING LGHT - 26200A-212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER FOR 1.125IN ID RING LGHT - 26200A-212
(26200A-212-ND)

ADAPTER FOR 1.125IN ID RING LGHT - 26200A-212 (26200A-212-ND)

Related parts Aven Tools Accessory Optical Inspection Equipment 26200A-212 Optical Inspection Equipment
Aven Tools Accessory Optical Inspection Equipment 26200A-212 Optical Inspection Equipment
 Order ADAPTER FOR 1.125IN ID RING LGHT-26200A-212 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200A-212-ND.
Aven Tools Illumination Source Optical Inspection Equipment 26200A-403 Optical Inspection Equipment
 Order RINGLIGHT FIBER OPT 1.125IN ID-26200A-403 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200A-403-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1526288-1 Connectors, Interconnects
 Order CONN RING STR 2AWG .212 DIA HOLE-1526288-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1526288-1-ND.
Aven Tools Illumination Source Optical Inspection Equipment 26200A-402 Optical Inspection Equipment
 Order RINGLIGHT FIBER OPT 2.31IN ID-26200A-402 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200A-402-ND.
Aven Tools Camera Optical Inspection Equipment 26100-212 Optical Inspection Equipment
 Order CAMERA INFINITY LITE 1.5MP-26100-212 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-212-ND.
Aven Tools Illumination Source Optical Inspection Equipment 26200A-200 Optical Inspection Equipment
 Order ILLUMINATOR FIBER OPT MODEL 150-26200A-200 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200A-200-ND.
Aven Tools Illumination Source Optical Inspection Equipment 26200A-205 Optical Inspection Equipment
 Order ILLUMINATOR FIBER OPT MODEL L-26200A-205 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200A-205-ND.
Aven Tools Illumination Source Optical Inspection Equipment 26200A-207 Optical Inspection Equipment
 Order ILLUMINATOR FIBER OPT MODEL L-26200A-207 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200A-207-ND.
Aven Tools Illumination Source Optical Inspection Equipment 26200A-523 Optical Inspection Equipment
 Order GOOSENECK DOUBLE W/FOCUSE LENS-26200A-523 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200A-523-ND.
Aven Tools Illumination Source Optical Inspection Equipment 26200A-532 Optical Inspection Equipment
 Order BACKLIGHT FIBER OPTIC 4X4IN-26200A-532 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200A-532-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER FOR 1 GANG JUNCTION BOX - JBA-X  |  Next: ADAPTER FOR 100-PQFP XC9500 - HW-133-PQ100
ADAPTER FOR 1.125IN ID RING LGHT - 26200A-212
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany