Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12 Discrete Semiconductor Products

SCR PHASE CONT 1200V 25A TO220AB - 25TTS12 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 25TTS12-ND
Price Break Unit Price Extended Price
1 2.79 2.79
10 2.498 24.98
100 2.0479 204.79
250 1.84812 462.03
500 1.6583 829.15
1000 1.39857 1398.57
2500 1.32864 3321.60
5000 1.2737 6368.50
10000 1.23873 12387.30
Manufacturer Part Number25TTS12
Product DescriptionSCR PHASE CONT 1200V 25A TO220AB
Quantity Available 1095

Order: Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12
Technical/Catalog Information25TTS12
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
SCR TypeStandard Recovery
Voltage - Off State1200V
Current - On State (It (RMS) (Max)25A
Current - On State (It (AV)) (Max)16A
Current - Gate Trigger (Igt) (Max)45mA
Current - Hold (Ih) (Max)100mA
Current - Non Rep. Surge 50, 60Hz (Itsm)300A @ 50Hz
Voltage - Gate Trigger (Vgt) (Max)2V
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Straight Leads)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 25TTS12
25TTS12
Image of SCR PHASE CONT 1200V 25A TO220AB - 25TTS12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR PHASE CONT 1200V 25A TO220AB - 25TTS12
(25TTS12-ND) - Discrete Semiconductor Products

SCR PHASE CONT 1200V 25A TO220AB - 25TTS12 (25TTS12-ND) - Discrete Semiconductor Products

Related parts Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12 Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12 Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 25A TO220AB-25TTS12 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 25TTS12-ND.
Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12S Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 25A D2PAK-25TTS12S online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 25TTS12S-ND.
Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12FP Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 25A TO220FP-25TTS12FP online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 25TTS12FP-ND.
Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12STRL Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 25A D2PAK-25TTS12STRL online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 25TTS12STRL-ND.
Scr - Single Discrete Semiconductor Product 25A 1200V Vishay/Semiconductors Standard Recovery 25TTS12STRR Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 25A D2PAK-25TTS12STRR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 25TTS12STRR-ND.
Scr - Single Discrete Semiconductor Product 16A 1200V Vishay/Semiconductors Standard Recovery 16TTS12 Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 16A TO220AB-16TTS12 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS12-ND.
Scr - Single Discrete Semiconductor Product 25A 200V Vishay/Semiconductors Standard Recovery 2N685 Discrete Semiconductor Products
 Order SCR PHASE CONT 200V 25A TO-48-2N685 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 2N685-ND.
Scr - Single Discrete Semiconductor Product 660A 1200V Vishay/Semiconductors Standard Recovery ST180C12C0 Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 350A A-PUK-ST180C12C0 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST180C12C0-ND.
Scr - Single Discrete Semiconductor Product 2000A 1200V Vishay/Semiconductors Standard Recovery ST730C12L0 Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 990A B-PUK-ST730C12L0 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST730C12L0-ND.
Scr - Single Discrete Semiconductor Product 16A 1200V Vishay/Semiconductors Standard Recovery 16TTS12FP Discrete Semiconductor Products
 Order SCR PHASE CONT 1200V 16A TO220FP-16TTS12FP online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS12FP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SCR PHASE CONT 1200V 25A D2PAK - 25TTS12STRR  |  Next: SCR PHASE CONT 1200V 25A TO220FP - 25TTS12FP
SCR PHASE CONT 1200V 25A TO220AB - 25TTS12
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany