THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W Sensors, Transducers

THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number 235-1005-ND
Price Break Unit Price Extended Price
1 6.03 6.03
10 4.746 47.46
100 3.7664 376.64
250 2.78712 696.78
500 2.03386 1016.93
1000 1.8832 1883.20
Manufacturer Part NumberDC95F202W
Product DescriptionTHERMISTOR NTC DC95 TYPE 2K OHM
Quantity Available 553

Order: THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W
Technical/Catalog InformationDC95F202W
VendorGE Sensing
CategorySensors, Transducers
Resistance in Ohms @ 25°C2K
B25/50-
B25/85-
B25/100-
B0/50-
Operating Temperature-80°C ~ 150°C
Resistance Tolerance-
B Value Tolerance-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DC95F202W
DC95F202W
235 1005 ND
2351005ND
235-1005
Image of THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W
(235-1005-ND) - Sensors, Transducers

THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W (235-1005-ND) - Sensors, Transducers

Related parts THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W Sensors, Transducers
THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 2K OHM-DC95F202W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1005-ND.
THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202V Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 2K OHM-DC95F202V online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F202V-ND.
THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202Z Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 2K OHM-DC95F202Z online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F202Z-ND.
THERMISTOR NTC DC95 TYPE 3K OHM - DC95F302W Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 3K OHM-DC95F302W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F302W-ND.
THERMISTOR NTC DC95 TYPE 10K OHM - DC95F103W Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 10K OHM-DC95F103W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1004-ND.
THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 5K OHM-DC95F502W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1007-ND.
THERMISTOR NTC DC95 TYPE 50K OHM - DC95G503W Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 50K OHM-DC95G503W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1009-ND.
THERMISTOR NTC DC95 TYPE 3K OHM - DC95F302V Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 3K OHM-DC95F302V online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F302V-ND.
THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502Z Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 5K OHM-DC95F502Z online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F502Z-ND.
THERMISTOR NTC DC95 TYPE 30K OHM - DC95H303W Sensors, Transducers
 Order THERMISTOR NTC DC95 TYPE 30K OHM-DC95H303W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95H303W-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202V  |  Next: THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202Z
THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany