732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D7320BP500 Resistors

RES 732 OHM 1/8W .1% SMD 1206 - MCA12060D7320BP500 - Resistors

All prices are in GBP.
Digi-Key Part Number 2312 396 77321-ND
Price Break Unit Price Extended Price
5000 0.24499 1224.95
Manufacturer Part NumberMCA12060D7320BP500
Product DescriptionRES 732 OHM 1/8W .1% SMD 1206
Quantity Available

Non-Stock
Order: 732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D7320BP500 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D7320BP500
Technical/Catalog InformationMCA12060D7320BP500
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms732
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCA12060D7320BP500
MCA12060D7320BP500
2312 396 77321 ND
2312 396 77321ND
2312 396 77321
Image of RES 732 OHM 1/8W .1% SMD 1206 - MCA12060D7320BP500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 732 OHM 1/8W .1% SMD 1206 - MCA12060D7320BP500
(2312 396 77321-ND) - Resistors

RES 732 OHM 1/8W .1% SMD 1206 - MCA12060D7320BP500 (2312 396 77321-ND) - Resistors

Related parts 732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D7320BP500 Resistors
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D1501BP500 Resistors
 Order RES 1.50K OHM 1/8W .1% SMD 1206-MCA12060D1501BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71502-ND.
33.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D3302BP500 Resistors
 Order RES 33.0K OHM 1/8W .1% SMD 1206-MCA12060D3302BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 73303-ND.
52.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D5232BP500 Resistors
 Order RES 52.3K OHM 1/8W .1% SMD 1206-MCA12060D5232BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 75233-ND.
93.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D9312BP500 Resistors
 Order RES 93.1K OHM 1/8W .1% SMD 1206-MCA12060D9312BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 79313-ND.
160 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D1600BP500 Resistors
 Order RES 160 OHM 1/8W .1% SMD 0805-MCU08050D1600BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71601-ND.
499 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D4990BP500 Resistors
 Order RES 499 OHM 1/8W .1% SMD 0805-MCU08050D4990BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 74991-ND.
7.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D7151BP500 Resistors
 Order RES 7.15K OHM 1/8W .1% SMD 0805-MCU08050D7151BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 77152-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D7320BP500 Resistors
 Order RES 732 OHM 1/8W .1% SMD 1206-MCA12060D7320BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 77321-ND.
732 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D7320BP500 Resistors
 Order RES 732 OHM 1/8W .1% SMD 0805-MCU08050D7320BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 77321-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCA12060D1000BP500 Resistors
 Order RES 100 OHM 1/8W .1% SMD 1206-MCA12060D1000BP500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71001-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 732 OHM 1/8W .1% SMD 1206 - 9T12062A7320BBHFT  |  Next: RES 732 OHM 1/8W .1% SMD 1206 - RT1206BRD07732RL
RES 732 OHM 1/8W .1% SMD 1206 - MCA12060D7320BP500
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany