820 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 90111 Resistors

AMMOPK 500PCRES AC03 820OHM 5%WW - 2306 326 90111 - Resistors

All prices are in GBP.
Digi-Key Part Number 2306 326 90111-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number2306 326 90111
Product DescriptionAMMOPK 500PCRES AC03 820OHM 5%WW
Quantity Available 0

Obsolete item; call Digi-Key for more information.
820 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 90111
Technical/Catalog Information2306 326 90111
VendorVishay/Phoenix Passive Components
CategoryResistors
Resistance In Ohms820
Power (Watts)3W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case12.50mm L x 5.50mm Dia
PackagingTape & Box (TB)
CompositionWirewound
Temperature Coefficient-80/ +140ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2306 326 90111
2306 326 90111
Image of AMMOPK 500PCRES AC03 820OHM 5%WW - 2306 326 90111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMMOPK 500PCRES AC03 820OHM 5%WW - 2306 326 90111
(2306 326 90111-ND) - Resistors

AMMOPK 500PCRES AC03 820OHM 5%WW - 2306 326 90111 (2306 326 90111-ND) - Resistors

Related parts 820 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 90111 Resistors
820 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 90111 Resistors
 Order AMMOPK 500PCRES AC03 820OHM 5%WW-2306 326 90111 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number 2306 326 90111-ND.
0.82 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55827 Resistors
 Order RESISTOR .82 OHM 3W 5% WW SMD-2306 326 55827 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.82-ND.
0.10 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55107 Resistors
 Order RESISTOR .10 OHM 3W 5% WW SMD-2306 326 55107 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.10-ND.
0.11 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55117 Resistors
 Order RESISTOR .11 OHM 3W 5% WW SMD-2306 326 55117 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.11-ND.
0.12 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55127 Resistors
 Order RESISTOR .12 OHM 3W 5% WW SMD-2306 326 55127 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.12-ND.
0.13 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55137 Resistors
 Order RESISTOR .13 OHM 3W 5% WW SMD-2306 326 55137 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.13-ND.
0.15 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55157 Resistors
 Order RESISTOR .15 OHM 3W 5% WW SMD-2306 326 55157 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.15-ND.
0.16 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55167 Resistors
 Order RESISTOR .16 OHM 3W 5% WW SMD-2306 326 55167 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.16-ND.
0.18 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55187 Resistors
 Order RESISTOR .18 OHM 3W 5% WW SMD-2306 326 55187 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.18-ND.
0.20 Ohm 3W Chip Resistor - Surface Mount Vishay/Phoenix Passive Components 2306 326 55207 Resistors
 Order RESISTOR .20 OHM 3W 5% WW SMD-2306 326 55207 online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.20-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMMETER MINI-CLAMP 400A - AD40B  |  Next: AMP .050 CL CEC 56 DUAL POS - 5650090-1
AMMOPK 500PCRES AC03 820OHM 5%WW - 2306 326 90111
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany