Thermoplastic Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 207292-2 Connectors, Interconnects

CONN RCPT CPC 16POS 30GOLD T/H - 207292-2 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 207292-2-ND
Price Break Unit Price Extended Price
96 23.4326 2249.53
Manufacturer Part Number207292-2
Product DescriptionCONN RCPT CPC 16POS 30GOLD T/H
Quantity Available

Non-Stock
Order: Thermoplastic Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 207292-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermoplastic Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 207292-2
Technical/Catalog Information207292-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle, Male Pins
Shell Size - Insert17-16
Mounting TypePanel Mount, Flange; Through Hole
Fastening TypeThreaded
Features-
PackagingTray
Number of Positions16
TerminationSolder
Shell Material, FinishThermoplastic
OrientationKeyed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 207292 2
2072922
Image of CONN RCPT CPC 16POS 30GOLD T/H - 207292-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT CPC 16POS 30GOLD T/H - 207292-2
(207292-2-ND) - Connectors, Interconnects

CONN RCPT CPC 16POS 30GOLD T/H - 207292-2 (207292-2-ND) - Connectors, Interconnects

Related parts Thermoplastic Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 207292-2 Connectors, Interconnects
Thermoplastic Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 207292-2 Connectors, Interconnects
 Order CONN RCPT CPC 16POS 30GOLD T/H-207292-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 207292-2-ND.
Thermoplastic Panel Mount, Flange; Through Hole, Right Angle Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1-796404-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS R/A-1-796404-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-796404-1-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 207486-5 Connectors, Interconnects
 Order CONN RCPT CPC 16POS-207486-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 207486-5-ND.
Tyco Electronics Miscellaneous Undefined Category 207486-6 Undefined Category
 Order CONN RCPT CPC 16POS-207486-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 207486-6-ND.
Nylon, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 796330-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS FREE HANGING-796330-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796330-1-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 182916-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS PANEL MT-182916-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99544-ND.
Polyamide, Glass Filled Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 183077-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS FREE HANGING-183077-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99558-ND.
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796207-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS SIZE 23 BLK-796207-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796207-1-ND.
Nylon Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796275-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS SIZE 17 BLK-796275-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796275-1-ND.
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796276-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS SIZE 17 BLK-796276-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796276-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT CPC 16POS - 207486-6  |  Next: CONN RCPT CPC 16POS FREE HANGING - 183077-1
CONN RCPT CPC 16POS 30GOLD T/H - 207292-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany