Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-3 Connectors, Interconnects

BARRIER STRIP 5POS SINGLE .375" - 2-1437665-3 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 2-1437665-3-ND
Price Break Unit Price Extended Price
320 1.60512 513.64
Manufacturer Part Number2-1437665-3
Product DescriptionBARRIER STRIP 5POS SINGLE .375"
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-3 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-3
Technical/Catalog Information2-1437665-3
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions5
Number of Rows1
Pitch0.375" (9.53mm)
Terminal Block TypeBarrier Block
Number of Circuits5
FeaturesBarrier, 2 Sided
Current 20A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1437665 3
214376653
Image of BARRIER STRIP 5POS SINGLE .375" - 2-1437665-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 5POS SINGLE .375" - 2-1437665-3
(2-1437665-3-ND) - Connectors, Interconnects

BARRIER STRIP 5POS SINGLE .375" - 2-1437665-3 (2-1437665-3-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-3 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS SINGLE .375"-2-1437665-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437665-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-0 Connectors, Interconnects
 Order BARRIER STRIP 2POS SINGLE .375"-2-1437665-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437665-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-7 Connectors, Interconnects
 Order BARRIER STRIP 8POS SINGLE .375"-2-1437665-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437665-7-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437404-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .325"-2-1437404-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437404-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 3-1437662-8 Connectors, Interconnects
 Order BARRIER STRIP 5POS SINGLE .375"-3-1437662-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1437662-8-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 5-1437665-3 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .375-5-1437665-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1437665-3-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-796603-3 Connectors, Interconnects
 Order BARRIER STRIP VERT 10POS .375"-2-796603-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-796603-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437664-0 Connectors, Interconnects
 Order BARRIER STRIP 14POS SINGLE .375"-2-1437664-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437664-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437664-2 Connectors, Interconnects
 Order BARRIER STRIP 16POS SINGLE .375"-2-1437664-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437664-2-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437664-7 Connectors, Interconnects
 Order BARRIER STRIP 24POS SINGLE .375"-2-1437664-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437664-7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 5POS R/A 22-12AWG - 2-1437648-8  |  Next: BARRIER STRIP 5POS SINGLE .375" - 3-1437662-8
BARRIER STRIP 5POS SINGLE .375" - 2-1437665-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany