Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437659-0 Connectors, Interconnects

BARRIER STRIP 4POS VERT SINGLE - 2-1437659-0 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 2-1437659-0-ND
Price Break Unit Price Extended Price
330 3.696 1219.68
Manufacturer Part Number2-1437659-0
Product DescriptionBARRIER STRIP 4POS VERT SINGLE
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437659-0 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437659-0
Technical/Catalog Information2-1437659-0
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions4
Number of Rows1
Pitch0.438" (11.12mm)
Terminal Block TypeBarrier Block
Number of Circuits4
FeaturesBarrier, 3 Sided, Flange
Current 30A
Voltage600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1437659 0
214376590
Image of BARRIER STRIP 4POS VERT SINGLE - 2-1437659-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 4POS VERT SINGLE - 2-1437659-0
(2-1437659-0-ND) - Connectors, Interconnects

BARRIER STRIP 4POS VERT SINGLE - 2-1437659-0 (2-1437659-0-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437659-0 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437659-0 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT SINGLE-2-1437659-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437659-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437659-2 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT SINGLE-2-1437659-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437659-2-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1546561-0 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-2-1546561-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546561-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT SINGLE-2-1437648-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437648-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 5-1437659-2 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .4375-5-1437659-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1437659-2-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 7-1437652-2 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT SINGLE-7-1437652-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 7-1437652-2-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546963-0 Connectors, Interconnects
 Order BARRIER STRIP 20POS VERT .438"-2-1546963-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546963-0-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1546964-0 Connectors, Interconnects
 Order BARRIER STRIP 20POS VERT .438"-2-1546964-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546964-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1546965-0 Connectors, Interconnects
 Order BARRIER STRIP 20POS VERT .438"-2-1546965-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546965-0-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546967-0 Connectors, Interconnects
 Order BARRIER STRIP 20POS VERT .438"-2-1546967-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546967-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 4POS VERT SINGLE - 2-1437648-4  |  Next: BARRIER STRIP 4POS VERT SINGLE - 7-1437652-2
BARRIER STRIP 4POS VERT SINGLE - 2-1437659-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany