Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-8 Connectors, Interconnects

BARRIER STRIP 5POS R/A 22-12AWG - 2-1437648-8 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 2-1437648-8-ND
Price Break Unit Price Extended Price
2000 0.65472 1309.44
Manufacturer Part Number2-1437648-8
Product DescriptionBARRIER STRIP 5POS R/A 22-12AWG
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-8 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-8
Technical/Catalog Information2-1437648-8
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions5
Number of Rows1
Pitch0.325" (8.26mm)
Terminal Block TypeBarrier Block
Number of Circuits5
FeaturesBarrier, 3 Sided
Current -
Voltage150V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1437648 8
214376488
Image of BARRIER STRIP 5POS R/A 22-12AWG - 2-1437648-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 5POS R/A 22-12AWG - 2-1437648-8
(2-1437648-8-ND) - Connectors, Interconnects

BARRIER STRIP 5POS R/A 22-12AWG - 2-1437648-8 (2-1437648-8-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-8 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-8 Connectors, Interconnects
 Order BARRIER STRIP 5POS R/A 22-12AWG-2-1437648-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437648-8-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 5-1546158-2 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERTR .375-5-1546158-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1546158-2-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437649-7 Connectors, Interconnects
 Order BARRIER STRIP 17POS 22-12AWG-2-1437649-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437649-7-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437404-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .325"-2-1437404-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437404-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437659-2 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT SINGLE-2-1437659-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437659-2-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS SINGLE .375"-2-1437665-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437665-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-796608-0 Connectors, Interconnects
 Order CONN BARRIER STRIP 5POS VERT-2-796608-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-796608-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 8-1437652-2 Connectors, Interconnects
 Order CONN BARRIER STRIP 5POS .375-8-1437652-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A98484-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 8-1437651-2 Connectors, Interconnects
 Order CONN BARRIER STRIP 5POS R/A-8-1437651-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 8-1437651-2-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1546399-2 Connectors, Interconnects
 Order BARRIER STRIP 13POS R/A .375-1546399-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546399-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 5POS .438" - 3-1546963-7  |  Next: BARRIER STRIP 5POS SINGLE .375" - 2-1437665-3
BARRIER STRIP 5POS R/A 22-12AWG - 2-1437648-8
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany