Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-4 Connectors, Interconnects

BARRIER STRIP 4POS VERT SINGLE - 2-1437648-4 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 2-1437648-4-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number2-1437648-4
Product DescriptionBARRIER STRIP 4POS VERT SINGLE
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-4
Technical/Catalog Information2-1437648-4
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions4
Number of Rows1
Pitch0.325" (8.26mm)
Terminal Block TypeBarrier Block
Number of Circuits4
FeaturesBarrier, 3 Sided
Current -
Voltage150V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1437648 4
214376484
Image of BARRIER STRIP 4POS VERT SINGLE - 2-1437648-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 4POS VERT SINGLE - 2-1437648-4
(2-1437648-4-ND) - Connectors, Interconnects

BARRIER STRIP 4POS VERT SINGLE - 2-1437648-4 (2-1437648-4-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-4 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437648-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT SINGLE-2-1437648-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437648-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437659-0 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT SINGLE-2-1437659-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437659-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437408-4 Connectors, Interconnects
 Order TRI-BARRIER STRIP 19POS VERT SGL-2-1437408-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437408-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 7-1437652-2 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT SINGLE-7-1437652-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 7-1437652-2-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546963-4 Connectors, Interconnects
 Order BARRIER STRIP 24POS VERT .438"-2-1546963-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546963-4-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1546964-4 Connectors, Interconnects
 Order BARRIER STRIP 24POS VERT .438"-2-1546964-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546964-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1546965-4 Connectors, Interconnects
 Order BARRIER STRIP 24POS VERT .438"-2-1546965-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546965-4-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546967-4 Connectors, Interconnects
 Order BARRIER STRIP 24POS VERT .438"-2-1546967-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546967-4-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1546968-4 Connectors, Interconnects
 Order BARRIER STRIP 24POS VERT .438"-2-1546968-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546968-4-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1546969-4 Connectors, Interconnects
 Order BARRIER STRIP 24POS VERT .438"-2-1546969-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546969-4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 4POS VERT SGL ROW - 4-1437646-2  |  Next: BARRIER STRIP 4POS VERT SINGLE - 2-1437659-0
BARRIER STRIP 4POS VERT SINGLE - 2-1437648-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany