Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437404-3 Connectors, Interconnects

BARRIER STRIP 5POS VERT .325" - 2-1437404-3 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 2-1437404-3-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number2-1437404-3
Product DescriptionBARRIER STRIP 5POS VERT .325"
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437404-3
Technical/Catalog Information2-1437404-3
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions5
Number of Rows1
Pitch0.325" (8.26mm)
Terminal Block TypeBarrier Block
Number of Circuits5
FeaturesBarrier, 3 Sided
Current 15A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1437404 3
214374043
Image of BARRIER STRIP 5POS VERT .325" - 2-1437404-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 5POS VERT .325" - 2-1437404-3
(2-1437404-3-ND) - Connectors, Interconnects

BARRIER STRIP 5POS VERT .325" - 2-1437404-3 (2-1437404-3-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437404-3 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437404-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .325"-2-1437404-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437404-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS SINGLE .375"-2-1437665-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437665-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437416-3 Connectors, Interconnects
 Order BARRIER STRIP 6POS VERT .4375"-2-1437416-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437416-3-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1437417-3 Connectors, Interconnects
 Order BARRIER STRIP 18POS VERT .438"-2-1437417-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437417-3-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546963-3 Connectors, Interconnects
 Order BARRIER STRIP 23POS VERT .438"-2-1546963-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546963-3-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1546964-3 Connectors, Interconnects
 Order BARRIER STRIP 23POS VERT .438"-2-1546964-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546964-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1546965-3 Connectors, Interconnects
 Order BARRIER STRIP 23POS VERT .438"-2-1546965-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546965-3-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546967-3 Connectors, Interconnects
 Order BARRIER STRIP 23POS VERT .438"-2-1546967-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546967-3-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1546968-3 Connectors, Interconnects
 Order BARRIER STRIP 23POS VERT .438"-2-1546968-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546968-3-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 2-1546969-3 Connectors, Interconnects
 Order BARRIER STRIP 23POS VERT .438"-2-1546969-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546969-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 5POS SINGLE .375" - 3-1437662-8  |  Next: BARRIER STRIP 5POS VERT .375 - 1437665-9
BARRIER STRIP 5POS VERT .325" - 2-1437404-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany