Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard 1N5408-E3/51 Discrete Semiconductor Products

DIODE GP 3A 1000V DO201AD - 1N5408-E3/51

All prices are in GBP.
Digi-Key Part Number 1N5408-E3/51GI-ND
Price Break Unit Price Extended Price
1 0.49 0.49
10 0.375 3.75
100 0.2897 28.97
250 0.24676 61.69
500 0.21458 107.29
1000 0.1663 166.30
2500 0.1502 375.50
5000 0.1427 713.50
10000 0.13948 1394.80
Manufacturer Part Number1N5408-E3/51
Product DescriptionDIODE GP 3A 1000V DO201AD
Quantity Available 8225

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard 1N5408-E3/51 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard 1N5408-E3/51
Technical/Catalog Information1N5408-E3/51
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)1000V (1kV)
Current - Average Rectified (Io)3A
Voltage - Forward (Vf) (Max) @ If1.2V @ 3A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr5µA @ 1000V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-201AD, Axial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N5408 E3 51
1N5408E351
1N5408 E3 51GI ND
1N5408E351GIND
1N5408-E3/51GI
Image of DIODE GP 3A 1000V DO201AD - 1N5408-E3/51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GP 3A 1000V DO201AD - 1N5408-E3/51
(1N5408-E3/51GI-ND)

DIODE GP 3A 1000V DO201AD - 1N5408-E3/51 (1N5408-E3/51GI-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard 1N5408-E3/51 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard 1N5408-E3/51 Discrete Semiconductor Products
 Order DIODE GP 3A 1000V DO201AD-1N5408-E3/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5408-E3/51GI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard 1N5402-E3/51 Discrete Semiconductor Products
 Order DIODE GP 3A 200V DO201AD-1N5402-E3/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5402-E3/51GI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard 1N5404-E3/51 Discrete Semiconductor Products
 Order DIODE GP 3A 400V DO201AD-1N5404-E3/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5404-E3/51GI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard 1N5406-E3/51 Discrete Semiconductor Products
 Order DIODE GP 3A 600V DO201AD-1N5406-E3/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5406-E3/51GI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Standard 1N5407-E3/51 Discrete Semiconductor Products
 Order DIODE GP 3A 800V DO201AD-1N5407-E3/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5407-E3/51GI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Vishay/General Semiconductor Schottky 1N5822-E3/51 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 40V DO201AD-1N5822-E3/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5822-E3/51GI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard P300M-E3/54 Discrete Semiconductor Products
 Order DIODE GP 3A 1000V DO-201AD-P300M-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P300M-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor (VA) Standard S3M-E3/57T Discrete Semiconductor Products
 Order DIODE GPP 3A 1000V SMC-S3M-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S3M-E3/57TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard S3M-E3/57T Discrete Semiconductor Products
 Order DIODE GPP 3A 1000V SMC-S3M-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S3M-E3/57TGITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard S3G-E3/51T Discrete Semiconductor Products
 Order DIODE GP 3A 400V SMC-S3G-E3/51T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S3G-E3/51TGI-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GP 3A 1000V DO-201AD - P300M-E3/54  |  Next: DIODE GP 3A 100V DO-201AD - 1N5401-E3/73
DIODE GP 3A 1000V DO201AD - 1N5408-E3/51
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany