Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884759 Connectors, Interconnects

BOX MOUNTING BASE 5 MODULES - 1884759 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 1884759-ND
Price Break Unit Price Extended Price
1 27.06 27.06
Manufacturer Part Number1884759
Product DescriptionBOX MOUNTING BASE 5 MODULES
Quantity Available

Non-Stock
Order: Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884759 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884759
Technical/Catalog Information1884759
VendorPhoenix Contact
CategoryConnectors, Interconnects
Connector TypeBase - Box Mount
Size4
StyleSide Entry
Thread SizePG21
Size / Dimension2.464" L x 1.331" W x 2.401" H (62.60mm x 33.80mm x 61.00mm)
Features-
PackagingBulk
Lock Location-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1884759
1884759
Image of BOX MOUNTING BASE 5 MODULES - 1884759
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX MOUNTING BASE 5 MODULES - 1884759
(1884759-ND) - Connectors, Interconnects

BOX MOUNTING BASE 5 MODULES - 1884759 (1884759-ND) - Connectors, Interconnects

Related parts Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884759 Connectors, Interconnects
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884759 Connectors, Interconnects
 Order BOX MOUNTING BASE 5 MODULES-1884759 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884759-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884678 Connectors, Interconnects
 Order BOX MOUNTING BASE 5 MODULES-1884678 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884678-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884649 Connectors, Interconnects
 Order BOX MOUNTING BASE 2 MODULES-1884649 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884649-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884652 Connectors, Interconnects
 Order BOX MOUNTING BASE 3 MODULES-1884652 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884652-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884665 Connectors, Interconnects
 Order BOX MOUNTING BASE 4 MODULES-1884665 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884665-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884720 Connectors, Interconnects
 Order BOX MOUNTING BASE 2 MODULES-1884720 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884720-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884733 Connectors, Interconnects
 Order BOX MOUNTING BASE 3 MODULES-1884733 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884733-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884746 Connectors, Interconnects
 Order BOX MOUNTING BASE 4 MODULES-1884746 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884746-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Panel Mount 1884351 Connectors, Interconnects
 Order PANEL MOUNTING BASE 5 MODULES-1884351 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884351-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Panel Mount 1884432 Connectors, Interconnects
 Order PANEL MOUNTING BASE 5 MODULES-1884432 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884432-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX MOUNTING BASE 5 MODULES - 1884678  |  Next: BOX MOUNTING BASE LOCKING LATCH - 1771150
BOX MOUNTING BASE 5 MODULES - 1884759
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany