Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1879350000 Connectors, Interconnects

ADAPTER TEST W/PINS 125MM WDK - 1879350000 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 1879350000-ND
Price Break Unit Price Extended Price
25 9.884 247.10
Manufacturer Part Number1879350000
Product DescriptionADAPTER TEST W/PINS 125MM WDK
Quantity Available

Non-Stock
Order: Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1879350000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1879350000
Technical/Catalog Information1879350000
VendorWeidmuller
CategoryConnectors, Interconnects
TypeTest Adapter
For Use With/Related ProductsW Series
Number of Positions1
Color-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1879350000
1879350000
Image of ADAPTER TEST W/PINS 125MM WDK - 1879350000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER TEST W/PINS 125MM WDK - 1879350000
(1879350000-ND) - Connectors, Interconnects

ADAPTER TEST W/PINS 125MM WDK - 1879350000 (1879350000-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1879350000 Connectors, Interconnects
Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1879350000 Connectors, Interconnects
 Order ADAPTER TEST W/PINS 125MM WDK-1879350000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1879350000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1649610000 Connectors, Interconnects
 Order ADAPTER TEST W/PINS 125MM WDK-1649610000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649610000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1062060000 Connectors, Interconnects
 Order ADAPTER TEST W/PINS 1POS WDU/WTA-1062060000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1062060000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1632330000 Connectors, Interconnects
 Order ADAPTER TEST W/PINS 107.6MM WDU-1632330000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632330000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1632360000 Connectors, Interconnects
 Order ADAPTER TEST W/PINS 107.6MM WDU-1632360000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632360000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1632390000 Connectors, Interconnects
 Order ADAPTER TEST W/PINS 1POS WTR2.5-1632390000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632390000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1632540000 Connectors, Interconnects
 Order ADAPTER TEST W/PIN ATA1/ZA AKZ4-1632540000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632540000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller Test Adapter 1688110000 Connectors, Interconnects
 Order ADAPTER TEST W/PIN ZDU2.5/ZPE2.5-1688110000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688110000-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9338 RED Connectors, Interconnects
 Order ADAPTER TEST .030" PIN RED-9338 RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1229-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9338 BLK Connectors, Interconnects
 Order ADAPTER TEST .030" PIN BLACK-9338 BLK online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1230-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER TEST W/PINS 125MM WDK - 1649610000  |  Next: ADAPTER TEST W/PINS 1POS WDU/WTA - 1062060000
ADAPTER TEST W/PINS 125MM WDK - 1879350000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany