1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 185152K400RAB-F Capacitors

CAP .0015UF 400V METAL POLY - 185152K400RAB-F - Capacitors

All prices are in GBP.
Digi-Key Part Number 185152K400RAB-F-ND
Price Break Unit Price Extended Price
5000 0.14597 729.85
Manufacturer Part Number185152K400RAB-F
Product DescriptionCAP .0015UF 400V METAL POLY
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 185152K400RAB-F Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 185152K400RAB-F
Technical/Catalog Information185152K400RAB-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1500pF
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 185152K400RAB F
185152K400RABF
Image of CAP .0015UF 400V METAL POLY - 185152K400RAB-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 400V METAL POLY - 185152K400RAB-F
(185152K400RAB-F-ND) - Capacitors

CAP .0015UF 400V METAL POLY - 185152K400RAB-F (185152K400RAB-F-ND) - Capacitors

Related parts 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 185152K400RAB-F Capacitors
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 185152K400RAB-F Capacitors
 Order CAP .0015UF 400V METAL POLY-185152K400RAB-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185152K400RAB-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 185152J400RAA-F Capacitors
 Order CAP .0015UF 400V METAL POLY-185152J400RAA-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185152J400RAA-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 185152J400RAB-F Capacitors
 Order CAP .0015UF 400V METAL POLY-185152J400RAB-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185152J400RAB-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 185152K400RAA-F Capacitors
 Order CAP .0015UF 400V METAL POLY-185152K400RAA-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185152K400RAA-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 150104J400EC Capacitors
 Order CAP .100UF 400V METAL POLY-150104J400EC online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J400EC-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 150104K400EC Capacitors
 Order CAP .100UF 400V METAL POLY-150104K400EC online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K400EC-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 150105J400QF Capacitors
 Order CAP 1.00UF 400V METAL POLY-150105J400QF online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J400QF-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 150105K400QF Capacitors
 Order CAP 1.00UF 400V METAL POLY-150105K400QF online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K400QF-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 150124J400EC Capacitors
 Order CAP .120UF 400V METAL POLY-150124J400EC online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J400EC-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 150124K400EC Capacitors
 Order CAP .120UF 400V METAL POLY-150124K400EC online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K400EC-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 400V METAL POLY - 185152K400RAA-F  |  Next: CAP .0015UF 400V METAL POLY - B32520C6152J
CAP .0015UF 400V METAL POLY - 185152K400RAB-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany