Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1828240000 Cables, Wires - Management

CABLE GLAND HDC KVT 63-1 GRAY - 1828240000

All prices are in GBP.
Digi-Key Part Number 1828240000-ND
Price Break Unit Price Extended Price
5 25.318 126.59
Manufacturer Part Number1828240000
Product DescriptionCABLE GLAND HDC KVT 63-1 GRAY
Quantity Available

Non-Stock
Order: Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1828240000 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1828240000
Technical/Catalog Information1828240000
VendorWeidmuller
CategoryCables, Wires - Management
Cable Diameter1.38" ~ 2.56" (35.0mm ~ 65.0mm)
ColorGray
Conduit Hub Size-
IncludesStrain Relief
MaterialPlastic
Panel Hole Size-
Thread SizeM63 x 1.5
TypeCable Gland
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1828240000
1828240000
Image of CABLE GLAND HDC KVT 63-1 GRAY - 1828240000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE GLAND HDC KVT 63-1 GRAY - 1828240000
(1828240000-ND)

CABLE GLAND HDC KVT 63-1 GRAY - 1828240000 (1828240000-ND)

Related parts Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1828240000 Cables, Wires - Management
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1828240000 Cables, Wires - Management
 Order CABLE GLAND HDC KVT 63-1 GRAY-1828240000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1828240000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1828230000 Cables, Wires - Management
 Order CABLE GLAND HDC KVT 63-4 GRAY-1828230000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1828230000-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 1-1102771-6 Connectors, Interconnects
 Order CONN CABLE GLAND M16 IP68-1-1102771-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1102771-6-ND.
Amprobe Cable Tester Test Equipment LAN-1 Test Equipment
 Order TESTER LAN CABLE W/LED DISPLAY-LAN-1 online from Digi-Key. Manufactured by Amprobe. Digi-Key part number LAN-1-ND.
Plug to Plug Modular Cable Assembly 1.00' (304.8mm) Molded Plugs Assmann Electronics Inc DK-1511-001/G Cable Assemblies
 Order CABLE RJ45 CAT5E W/BOOT 1' GRAY-DK-1511-001/G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10478-ND.
Plug to Plug Modular Cable Assembly 1.00' (304.8mm) Molded Plugs Assmann Electronics Inc DK-1611-001/G Cable Assemblies
 Order CABLE RJ45 CAT6 W/BOOT 1' GRAY-DK-1611-001/G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10518-ND.
Black Nylon Tie - Holder And Mounting Cables, Wire - Management Tyco Electronics 1-350087-0 Cables, Wires - Management
 Order CABLE TIE MOUNT BASE, BLACK-1-350087-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-350087-0-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-6 Hardware, Fasteners, Accessories
 Order KNOB CLR GLOSS.625"DIA.125:SHAFT-DD-63-1-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2057-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-5 Hardware, Fasteners, Accessories
 Order KNOB CLR GLOSS.625"DIA.250:SHAFT-DD-63-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2058-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-6MM Hardware, Fasteners, Accessories
 Order KNOB CLR GLOSS.625"DIA 6MM SHAFT-DD-63-1-6MM online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2059-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE GLAND EXE PG 9 BRASS - 1719000000  |  Next: CABLE GLAND HDC KVT 63-4 GRAY - 1828230000
CABLE GLAND HDC KVT 63-1 GRAY - 1828240000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany