Scr - Single Discrete Semiconductor Product 285A 800V Vishay/Semiconductors Standard Recovery 180RKI80 Discrete Semiconductor Products

SCR PHASE CONT 800V 180A TO-93 - 180RKI80 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 180RKI80-ND
Price Break Unit Price Extended Price
12 47.87833 574.54
Manufacturer Part Number180RKI80
Product DescriptionSCR PHASE CONT 800V 180A TO-93
Quantity Available

Non-Stock
Order: Scr - Single Discrete Semiconductor Product 285A 800V Vishay/Semiconductors Standard Recovery 180RKI80 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Scr - Single Discrete Semiconductor Product 285A 800V Vishay/Semiconductors Standard Recovery 180RKI80
Technical/Catalog Information180RKI80
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
SCR TypeStandard Recovery
Voltage - Off State800V
Current - On State (It (RMS) (Max)285A
Current - On State (It (AV)) (Max)180A
Current - Gate Trigger (Igt) (Max)150mA
Current - Hold (Ih) (Max)600mA
Current - Non Rep. Surge 50, 60Hz (Itsm)3800A, 4000A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Mounting TypeChassis, Stud Mount
Package / CaseTO-209AB, TO-93
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 180RKI80
180RKI80
Image of SCR PHASE CONT 800V 180A TO-93 - 180RKI80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR PHASE CONT 800V 180A TO-93 - 180RKI80
(180RKI80-ND) - Discrete Semiconductor Products

SCR PHASE CONT 800V 180A TO-93 - 180RKI80 (180RKI80-ND) - Discrete Semiconductor Products

Related parts Scr - Single Discrete Semiconductor Product 285A 800V Vishay/Semiconductors Standard Recovery 180RKI80 Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 285A 800V Vishay/Semiconductors Standard Recovery 180RKI80 Discrete Semiconductor Products
 Order SCR PHASE CONT 800V 180A TO-93-180RKI80 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 180RKI80-ND.
Scr - Single Discrete Semiconductor Product 285A 800V Vishay/Semiconductors Standard Recovery 182RKI80 Discrete Semiconductor Products
 Order SCR PHASE CONT 800V 180A TO-93-182RKI80 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 182RKI80-ND.
Scr - Single Discrete Semiconductor Product 314A 800V Vishay/Semiconductors Standard Recovery ST180S08P0V Discrete Semiconductor Products
 Order SCR PHASE CONT 800V 200A TO-93-ST180S08P0V online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST180S08P0V-ND.
Scr - Single Discrete Semiconductor Product 360A 800V Vishay/Semiconductors Standard Recovery ST230S08P0V Discrete Semiconductor Products
 Order SCR PHASE CONT 800V 230A TO-93-ST230S08P0V online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST230S08P0V-ND.
Scr - Single Discrete Semiconductor Product 285A 1000V Vishay/Semiconductors Standard Recovery 180RKI100 Discrete Semiconductor Products
 Order SCR PHASE CONT 1000V 180A TO-93-180RKI100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 180RKI100-ND.
Scr - Single Discrete Semiconductor Product 285A 400V Vishay/Semiconductors Standard Recovery 180RKI40 Discrete Semiconductor Products
 Order SCR PHASE CONT 400V 180A TO-93-180RKI40 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 180RKI40-ND.
Scr - Single Discrete Semiconductor Product 55A 800V Vishay/Semiconductors Standard Recovery 40TPS08 Discrete Semiconductor Products
 Order SCR PHASE CONT 800V 35A TO-247AC-40TPS08 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40TPS08-ND.
Scr - Single Discrete Semiconductor Product 10A 800V Vishay/Semiconductors Standard Recovery 10TTS08 Discrete Semiconductor Products
 Order SCR PHASE CONT 800V 10A TO220AC-10TTS08 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TTS08-ND.
Scr - Single Discrete Semiconductor Product 16A 800V Vishay/Semiconductors Standard Recovery 16TTS08 Discrete Semiconductor Products
 Order SCR PHASE CONT 800V 16A TO-220AB-16TTS08 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS08-ND.
Scr - Single Discrete Semiconductor Product 16A 800V Vishay/Semiconductors Standard Recovery 16TTS08FP Discrete Semiconductor Products
 Order SCR PHASE CONT 800V 16A TO-220FP-16TTS08FP online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 16TTS08FP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SCR PHASE CONT 800V 1745A K-PUK - ST1230C08K0  |  Next: SCR PHASE CONT 800V 180A TO-93 - 182RKI80
SCR PHASE CONT 800V 180A TO-93 - 180RKI80
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany