Terminal Block - Accessory Connectors, Interconnect Weidmuller End Bracket, Rail Type 1805610000 Connectors, Interconnects

BRACKET END METAL MEW 35/1 - 1805610000

All prices are in GBP.
Digi-Key Part Number 1805610000-ND
Price Break Unit Price Extended Price
10 3.54 35.40
Manufacturer Part Number1805610000
Product DescriptionBRACKET END METAL MEW 35/1
Quantity Available

Non-Stock
Order: Terminal Block - Accessory Connectors, Interconnect Weidmuller End Bracket, Rail Type 1805610000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory Connectors, Interconnect Weidmuller End Bracket, Rail Type 1805610000
Technical/Catalog Information1805610000
VendorWeidmuller
CategoryConnectors, Interconnects
TypeEnd Bracket, Rail Type
For Use With/Related ProductsDin Rail Terminal Blocks
Number of Positions-
Color-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1805610000
1805610000
Image of BRACKET END METAL MEW 35/1 - 1805610000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BRACKET END METAL MEW 35/1 - 1805610000
(1805610000-ND)

BRACKET END METAL MEW 35/1 - 1805610000 (1805610000-ND)

Related parts Terminal Block - Accessory Connectors, Interconnect Weidmuller End Bracket, Rail Type 1805610000 Connectors, Interconnects
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Bracket, Rail Type 1805610000 Connectors, Interconnects
 Order BRACKET END METAL MEW 35/1-1805610000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1805610000-ND.
LEDs - <75mA, Discrete Blue 3.6V OSRAM Opto Semiconductors Inc LB M47C-P1Q2-35-1 Optoelectronics
 Order LED BLUE 470NM CLEAR SMD-LB M47C-P1Q2-35-1 online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LB M47C-P1Q2-35-1-ND.
Terminal Block - Accessory Connectors, Interconnect Tyco Electronics End Plate, Channel Type 1-1437392-8 Connectors, Interconnects
 Order TERM BLOCK END SECTION NEMA GRAY-1-1437392-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1437392-8-ND.
Tin Terminal - Foil Connectors, Interconnect Tyco Electronics End Tap 2-329489-1 Connectors, Interconnects
 Order CONN TERMINAL #3/8 END TAP-2-329489-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-329489-1-ND.
Tin Terminal - Foil Connectors, Interconnect Tyco Electronics End Tap 2-329490-1 Connectors, Interconnects
 Order CONN TERMINAL #7/16 END TAP-2-329490-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-329490-1-ND.
LEDs - >75mA, High Power Blue OSRAM Opto Semiconductors Inc (VA) LB G6SP-V2BB-35-1-Z Optoelectronics
 Order LED TOPLED ADV 470NM BLUE 6PLCC-LB G6SP-V2BB-35-1-Z online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1305-1-ND.
LEDs - >75mA, High Power Blue OSRAM Opto Semiconductors Inc LB G6SP-V2BB-35-1-Z Optoelectronics
 Order LED TOPLED ADV 470NM BLUE 6PLCC-LB G6SP-V2BB-35-1-Z online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1305-2-ND.
LEDs - >75mA, High Power Blue OSRAM Opto Semiconductors Inc (VA) LB G6SP-V2BB-35-1-Z Optoelectronics
 Order LED TOPLED ADV 470NM BLUE 6PLCC-LB G6SP-V2BB-35-1-Z online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1305-6-ND.
LEDs - <75mA, Discrete Blue 3.6V OSRAM Opto Semiconductors Inc (VA) LB M47C-P1R2-35-1-20-R18-Z Optoelectronics
 Order LED TOPLED 470NM BLUE CLR SMD-LB M47C-P1R2-35-1-20-R18-Z online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1384-1-ND.
LEDs - <75mA, Discrete Blue 3.6V OSRAM Opto Semiconductors Inc LB M47C-P1R2-35-1-20-R18-Z Optoelectronics
 Order LED TOPLED 470NM BLUE CLR SMD-LB M47C-P1R2-35-1-20-R18-Z online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1384-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BRACKET END FOR TS35 TERMINAL - 9540000000  |  Next: BRACKET END TERMINAL T515 - 0382860000
BRACKET END METAL MEW 35/1 - 1805610000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany