- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778150000 Cables, Wires - Management

CABLE GLAND 3/4" NPT BRASS EXE - 1778150000 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number 1778150000-ND
Price Break Unit Price Extended Price
1 8.86 8.86
Manufacturer Part Number1778150000
Product DescriptionCABLE GLAND 3/4" NPT BRASS EXE
Quantity Available

Non-Stock
Order: - Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778150000 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778150000
Technical/Catalog Information1778150000
VendorWeidmuller
CategoryCables, Wires - Management
Cable Diameter0.53" ~ 0.71" (13.5mm ~ 18.0mm)
Color-
Conduit Hub Size-
Includes-
MaterialBrass
Panel Hole Size-
Thread Size3/8" NPT
TypeCable Gland
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1778150000
1778150000
Image of CABLE GLAND 3/4" NPT BRASS EXE - 1778150000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE GLAND 3/4" NPT BRASS EXE - 1778150000
(1778150000-ND) - Cables, Wires - Management

CABLE GLAND 3/4" NPT BRASS EXE - 1778150000 (1778150000-ND) - Cables, Wires - Management

Related parts - Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778150000 Cables, Wires - Management
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778150000 Cables, Wires - Management
 Order CABLE GLAND 3/4" NPT BRASS EXE-1778150000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778150000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772580000 Cables, Wires - Management
 Order CABLE GLAND 3/4" NPT PLAST IP68-1772580000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772580000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772590000 Cables, Wires - Management
 Order CABLE GLAND 3/4" NPT PLAST IP68-1772590000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772590000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772520000 Cables, Wires - Management
 Order CABLE GLAND 3/8" NPT PLAST IP68-1772520000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772520000-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 3-1102771-2 Connectors, Interconnects
 Order CONN CABLE GLAND M32 IP68-3-1102771-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1102771-2-ND.
Brass Accessory Cables, Wire - Management Weidmuller PG21 to NPT 3/4" 1712370000 Cables, Wires - Management
 Order CONN CABLE ADPT PG 21/NPT 3/4"-1712370000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2386-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778140000 Cables, Wires - Management
 Order CABLE GLAND 1" NPT BRASS EXE-1778140000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778140000-ND.
White Polyolefin Heat Shrink Tubing Cables, Wire - Management Tyco Electronics 0.167' (50.80mm, 2.00") Flame Retardant TMS-SCE-2X-1K-3/4-9 Cables, Wires - Management
 Order CABLE ACC MARKER SLEEVE POLY WHI-TMS-SCE-2X-1K-3/4-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number TMS-SCE-2X-1K-3/4-9-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778480000 Cables, Wires - Management
 Order CABLE GLAND W/GRIP M25 BRASS-1778480000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778480000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778490000 Cables, Wires - Management
 Order CABLE GLAND W/GRIP M32 BRASS-1778490000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778490000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE GLAND 1/2" NPT PLAST IP68 - 1772560000  |  Next: CABLE GLAND 3/4" NPT PLAST IP68 - 1772580000
CABLE GLAND 3/4" NPT BRASS EXE - 1778150000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany