- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778140000 Cables, Wires - Management

CABLE GLAND 1" NPT BRASS EXE - 1778140000 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number 1778140000-ND
Price Break Unit Price Extended Price
1 23.63 23.63
Manufacturer Part Number1778140000
Product DescriptionCABLE GLAND 1" NPT BRASS EXE
Quantity Available

Non-Stock
Order: - Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778140000 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778140000
Technical/Catalog Information1778140000
VendorWeidmuller
CategoryCables, Wires - Management
Cable Diameter0.69" ~ 0.98" (17.5mm ~ 25.0mm)
Color-
Conduit Hub Size-
Includes-
MaterialBrass
Panel Hole Size-
Thread Size1" NPT
TypeCable Gland
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1778140000
1778140000
Image of CABLE GLAND 1" NPT BRASS EXE - 1778140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE GLAND 1" NPT BRASS EXE - 1778140000
(1778140000-ND) - Cables, Wires - Management

CABLE GLAND 1" NPT BRASS EXE - 1778140000 (1778140000-ND) - Cables, Wires - Management

Related parts - Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778140000 Cables, Wires - Management
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778140000 Cables, Wires - Management
 Order CABLE GLAND 1" NPT BRASS EXE-1778140000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778140000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772600000 Cables, Wires - Management
 Order CABLE GLAND 1" NPT PLASTIC IP68-1772600000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772600000-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 1-1102771-6 Connectors, Interconnects
 Order CONN CABLE GLAND M16 IP68-1-1102771-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1102771-6-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778150000 Cables, Wires - Management
 Order CABLE GLAND 3/4" NPT BRASS EXE-1778150000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778150000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1706910000 Cables, Wires - Management
 Order CABLE GLAND EMC IP68 BRASS PG 29-1706910000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706910000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1713870000 Cables, Wires - Management
 Order CABLE GLAND EMC IP68 BRASS PG 7-1713870000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1713870000-ND.
Brass Accessory Cables, Wire - Management Weidmuller - 1737150000 Cables, Wires - Management
 Order CABLE PLUG BLANK M20 BRASS EXE-1737150000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1737150000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 0261500000 Cables, Wires - Management
 Order CABLE GLAND PG 9 BRASS-0261500000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261500000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1706860000 Cables, Wires - Management
 Order CABLE GLAND EMC IP68 BRASS PG 9-1706860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706860000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1713900000 Cables, Wires - Management
 Order CABLE GLAND EMC IP68 BRASS PG 29-1713900000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1713900000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE GLAND - EXP-0911&0921 3PC - EXP-0980  |  Next: CABLE GLAND 1" NPT PLASTIC IP68 - 1772600000
CABLE GLAND 1" NPT BRASS EXE - 1778140000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany