Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772600000 Cables, Wires - Management

CABLE GLAND 1" NPT PLASTIC IP68 - 1772600000 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number 1772600000-ND
Price Break Unit Price Extended Price
20 4.807 96.14
Manufacturer Part Number1772600000
Product DescriptionCABLE GLAND 1" NPT PLASTIC IP68
Quantity Available

Non-Stock
Order: Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772600000 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772600000
Technical/Catalog Information1772600000
VendorWeidmuller
CategoryCables, Wires - Management
Cable Diameter0.71" ~ 0.98" (18.0mm ~ 25.0mm)
ColorGray
Conduit Hub Size-
Includes-
MaterialPlastic
Panel Hole Size-
Thread Size1" NPT
TypeCable Gland
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1772600000
1772600000
Image of CABLE GLAND 1" NPT PLASTIC IP68 - 1772600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE GLAND 1" NPT PLASTIC IP68 - 1772600000
(1772600000-ND) - Cables, Wires - Management

CABLE GLAND 1" NPT PLASTIC IP68 - 1772600000 (1772600000-ND) - Cables, Wires - Management

Related parts Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772600000 Cables, Wires - Management
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772600000 Cables, Wires - Management
 Order CABLE GLAND 1" NPT PLASTIC IP68-1772600000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772600000-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 1778140000 Cables, Wires - Management
 Order CABLE GLAND 1" NPT BRASS EXE-1778140000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778140000-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 1-1102771-6 Connectors, Interconnects
 Order CONN CABLE GLAND M16 IP68-1-1102771-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1102771-6-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772550000 Cables, Wires - Management
 Order CABLE GLAND 1/2" NPT PLAST IP68-1772550000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772550000-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1772560000 Cables, Wires - Management
 Order CABLE GLAND 1/2" NPT PLAST IP68-1772560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772560000-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 1-1102770-6 Connectors, Interconnects
 Order CONN CABLE FITTING M16 METAL-1-1102770-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1102770-6-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 2-1102770-0 Connectors, Interconnects
 Order CONN CABLE GLAND M20 IP68-2-1102770-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1102770-0-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 4-1102770-0 Connectors, Interconnects
 Order CONN CABLE GLAND M40 IP68-4-1102770-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 4-1102770-0-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 5-1102770-0 Connectors, Interconnects
 Order CONN CABLE GLAND M50 IP68-5-1102770-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1102770-0-ND.
Heavy Duty - Accessory Connectors, Interconnect Tyco Electronics Cable Gland 2-1102771-0 Connectors, Interconnects
 Order CONN CABLE GLAND M20 IP68-2-1102771-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1102771-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE GLAND 1" NPT BRASS EXE - 1778140000  |  Next: CABLE GLAND 1/2" NPT PLAST IP68 - 1772550000
CABLE GLAND 1" NPT PLASTIC IP68 - 1772600000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany