Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772036 Connectors, Interconnects

BOX MOUNT BASE LOCKING LATCH - 1772036 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 1772036-ND
Price Break Unit Price Extended Price
1 32.79 32.79
Manufacturer Part Number1772036
Product DescriptionBOX MOUNT BASE LOCKING LATCH
Quantity Available

Non-Stock
Order: Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772036 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772036
Technical/Catalog Information1772036
VendorPhoenix Contact
CategoryConnectors, Interconnects
Connector TypeBase - Box Mount with Cover
Size-
StyleSide Entry
Thread SizePG21
Size / Dimension5.669" L x 1.771" W x 2.637" H (144.00mm x 45.00mm x 67.00mm)
Features-
PackagingBulk
Lock LocationSide Clip on Base Bottom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1772036
1772036
Image of BOX MOUNT BASE LOCKING LATCH - 1772036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX MOUNT BASE LOCKING LATCH - 1772036
(1772036-ND) - Connectors, Interconnects

BOX MOUNT BASE LOCKING LATCH - 1772036 (1772036-ND) - Connectors, Interconnects

Related parts Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772036 Connectors, Interconnects
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772036 Connectors, Interconnects
 Order BOX MOUNT BASE LOCKING LATCH-1772036 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772036-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771150 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771150 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771150-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1771176 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771176 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771176-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1771422 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771422 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771422-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771642 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771642 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771642-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771626 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1771626 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771626-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771969 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1771969 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771969-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772010 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1772010 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772010-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884649 Connectors, Interconnects
 Order BOX MOUNTING BASE 2 MODULES-1884649 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884649-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884652 Connectors, Interconnects
 Order BOX MOUNTING BASE 3 MODULES-1884652 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884652-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX MOUNT BASE DBL LOCKING LATCH - 1772010  |  Next: BOX MOUNTING BASE 2 MODULES - 1884649
BOX MOUNT BASE LOCKING LATCH - 1772036
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany