Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772010 Connectors, Interconnects

BOX MOUNT BASE DBL LOCKING LATCH - 1772010

All prices are in GBP.
Digi-Key Part Number 1772010-ND
Price Break Unit Price Extended Price
1 27.76 27.76
Manufacturer Part Number1772010
Product DescriptionBOX MOUNT BASE DBL LOCKING LATCH
Quantity Available

Non-Stock
Order: Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772010 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772010
Technical/Catalog Information1772010
VendorPhoenix Contact
CategoryConnectors, Interconnects
Connector TypeBase - Box Mount with Cover
Size-
StyleSide Entry
Thread SizePG21
Size / Dimension5.669" L x 1.771" W x 2.637" H (144.00mm x 45.00mm x 67.00mm)
Features-
PackagingBulk
Lock LocationLocking Clip on Hood
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1772010
1772010
Image of BOX MOUNT BASE DBL LOCKING LATCH - 1772010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX MOUNT BASE DBL LOCKING LATCH - 1772010
(1772010-ND)

BOX MOUNT BASE DBL LOCKING LATCH - 1772010 (1772010-ND)

Related parts Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772010 Connectors, Interconnects
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772010 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1772010 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772010-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771626 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1771626 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771626-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771969 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1771969 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771969-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Panel Mount 1772175 Connectors, Interconnects
 Order PNL MOUNT BASE B48 LOCKING LATCH-1772175 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772175-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Panel Mount with Cover 1772188 Connectors, Interconnects
 Order PNL MOUNT BASE B48 LOCKING LATCH-1772188 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772188-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Panel Mount 1772272 Connectors, Interconnects
 Order PNL MOUNT BASE D7 LOCKING LATCH-1772272 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772272-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Panel Mount 1772379 Connectors, Interconnects
 Order PNL MOUNT BASE D15 LOCKING LATCH-1772379 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772379-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Panel Mount 1772463 Connectors, Interconnects
 Order PNL MOUNT BASE D25 LOCKING LATCH-1772463 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772463-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771150 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771150 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771150-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1771176 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771176 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771176-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX MOUNT BASE DBL LOCKING LATCH - 1771969  |  Next: BOX MOUNT BASE LOCKING LATCH - 1772036
BOX MOUNT BASE DBL LOCKING LATCH - 1772010
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany