Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771642 Connectors, Interconnects

BOX MOUNTING BASE LOCKING LATCH - 1771642

All prices are in GBP.
Digi-Key Part Number 1771642-ND
Price Break Unit Price Extended Price
1 23.2 23.20
Manufacturer Part Number1771642
Product DescriptionBOX MOUNTING BASE LOCKING LATCH
Quantity Available

Non-Stock
Order: Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771642 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771642
Technical/Catalog Information1771642
VendorPhoenix Contact
CategoryConnectors, Interconnects
Connector TypeBase - Box Mount
Size-
StyleBottom Entry
Thread SizePG21
Size / Dimension4.606" L x 2.244" W x 2.637" H (117.00mm x 57.00mm x 67.00mm)
Features-
PackagingBulk
Lock LocationSide Clip on Base Bottom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1771642
1771642
Image of BOX MOUNTING BASE LOCKING LATCH - 1771642
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX MOUNTING BASE LOCKING LATCH - 1771642
(1771642-ND)

BOX MOUNTING BASE LOCKING LATCH - 1771642 (1771642-ND)

Related parts Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771642 Connectors, Interconnects
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771642 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771642 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771642-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771150 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771150 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771150-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1771176 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771176 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771176-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1771422 Connectors, Interconnects
 Order BOX MOUNTING BASE LOCKING LATCH-1771422 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771422-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772036 Connectors, Interconnects
 Order BOX MOUNT BASE LOCKING LATCH-1772036 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772036-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771626 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1771626 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771626-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1771969 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1771969 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771969-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount with Cover 1772010 Connectors, Interconnects
 Order BOX MOUNT BASE DBL LOCKING LATCH-1772010 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772010-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884649 Connectors, Interconnects
 Order BOX MOUNTING BASE 2 MODULES-1884649 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884649-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Phoenix Contact Base - Box Mount 1884652 Connectors, Interconnects
 Order BOX MOUNTING BASE 3 MODULES-1884652 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884652-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX MOUNTING BASE LOCKING LATCH - 1771422  |  Next: BOX NEMA 4 ALUM 1.97X1.77X1.12" - AN-2811
BOX MOUNTING BASE LOCKING LATCH - 1771642
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany