120µF Tantalum Capacitor Vishay/Sprague 10V 173D127X9010YWE3 Capacitors

CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YWE3 - Capacitors

All prices are in GBP.
Digi-Key Part Number 173D127X9010YWE3-ND
Price Break Unit Price Extended Price
500 1.23552 617.76
Manufacturer Part Number173D127X9010YWE3
Product DescriptionCAP TANT 120UF 10V 10% AXIAL
Quantity Available

Non-Stock
Order: 120µF Tantalum Capacitor Vishay/Sprague 10V 173D127X9010YWE3 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

120µF Tantalum Capacitor Vishay/Sprague 10V 173D127X9010YWE3
Technical/Catalog Information173D127X9010YWE3
VendorVishay/Sprague
CategoryCapacitors
Capacitance120µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeMolded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 173D127X9010YWE3
173D127X9010YWE3
Image of CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YWE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YWE3
(173D127X9010YWE3-ND) - Capacitors

CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YWE3 (173D127X9010YWE3-ND) - Capacitors

Related parts 120µF Tantalum Capacitor Vishay/Sprague 10V 173D127X9010YWE3 Capacitors
120µF Tantalum Capacitor Vishay/Sprague 10V 173D127X9010YWE3 Capacitors
 Order CAP TANT 120UF 10V 10% AXIAL-173D127X9010YWE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D127X9010YWE3-ND.
120µF Tantalum Capacitor Vishay/Sprague 10V 173D127X9010YW Capacitors
 Order CAP TANT 120UF 10V 10% AXIAL-173D127X9010YW online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D127X9010YW-ND.
1.0µF Tantalum Capacitor Vishay/Sprague 10V 173D105X9010UW Capacitors
 Order CAP TANT 1.0UF 10V 10% AXIAL-173D105X9010UW online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9010UW-ND.
1.0µF Tantalum Capacitor Vishay/Sprague 10V 173D105X9010UWE3 Capacitors
 Order CAP TANT 1.0UF 10V 10% AXIAL-173D105X9010UWE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D105X9010UWE3-ND.
10µF Tantalum Capacitor Vishay/Sprague 10V 173D106X9010VE3 Capacitors
 Order CAP TANT 10UF 10V 10% AXIAL-173D106X9010VE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9010VE3-ND.
10µF Tantalum Capacitor Vishay/Sprague 10V 173D106X9010VW Capacitors
 Order CAP TANT 10UF 10V 10% AXIAL-173D106X9010VW online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D106X9010VW-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 10V 173D106X9010VWE3 Capacitors
 Order CAP TANT 10UF 10V 10% AXIAL-173D106X9010VWE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1421-1-ND.
10µF Tantalum Capacitor Vishay/Sprague 10V 173D106X9010VWE3 Capacitors
 Order CAP TANT 10UF 10V 10% AXIAL-173D106X9010VWE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1421-2-ND.
100µF Tantalum Capacitor Vishay/Sprague 10V 173D107X9010YE3 Capacitors
 Order CAP TANT 100UF 10V 10% AXIAL-173D107X9010YE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D107X9010YE3-ND.
100µF Tantalum Capacitor Vishay/Sprague 10V 173D107X9010YW Capacitors
 Order CAP TANT 100UF 10V 10% AXIAL-173D107X9010YW online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 173D107X9010YW-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YW  |  Next: CAP TANT 120UF 10V 10% AXIAL - THF127K010P1F-F
CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YWE3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany