Brass Accessory Cables, Wire - Management Weidmuller NPT 1 1/4" to M32 1738870000 Cables, Wires - Management

ADAP EX M32-1 1/4NPT - 1738870000 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number 1738870000-ND
Price Break Unit Price Extended Price
1 101.88 101.88
Manufacturer Part Number1738870000
Product DescriptionADAP EX M32-1 1/4NPT
Quantity Available

Non-Stock
Order: Brass Accessory Cables, Wire - Management Weidmuller NPT 1 1/4" to M32 1738870000 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Brass Accessory Cables, Wire - Management Weidmuller NPT 1 1/4" to M32 1738870000
Technical/Catalog Information1738870000
VendorWeidmuller
CategoryCables, Wires - Management
Accessory TypeAdapter
FeaturesNPT 1 1/4" to M32
MaterialBrass
For Use With/Related ProductsCable Glands
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1738870000
1738870000
Image of ADAP EX M32-1 1/4NPT - 1738870000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAP EX M32-1 1/4NPT - 1738870000
(1738870000-ND) - Cables, Wires - Management

ADAP EX M32-1 1/4NPT - 1738870000 (1738870000-ND) - Cables, Wires - Management

Related parts Brass Accessory Cables, Wire - Management Weidmuller NPT 1 1/4" to M32 1738870000 Cables, Wires - Management
Brass Accessory Cables, Wire - Management Weidmuller NPT 1 1/4" to M32 1738870000 Cables, Wires - Management
 Order ADAP EX M32-1 1/4NPT-1738870000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1738870000-ND.
Brass Accessory Cables, Wire - Management Weidmuller NPT 1" to M32 1738750000 Cables, Wires - Management
 Order ADAP EX M32-1NPT-1738750000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1738750000-ND.
Brass Accessory Cables, Wire - Management Weidmuller M32 to M25 1737860000 Cables, Wires - Management
 Order ADAP EX M32-M25-1737860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1737860000-ND.
Brass Accessory Cables, Wire - Management Weidmuller PG36 to NPT 1 1/4" 1712380000 Cables, Wires - Management
 Order CONN CABLE ADPT PG 36/NPT 1 1/4"-1712380000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2208-ND.
LED , Round, 3mm, T-1 2.2V 10mA Red (x 4) Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC 5684F1;1;1;1 Optoelectronics
 Order LED RED QUAD 2X2 T1 PCB-5684F1;1;1;1 online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L206111-ND.
Fuse Circuit Protection 1.5A 125V Cooper/Bussmann Fast Acting BK/GMT-1-1/2A Circuit Protection
 Order FUSE 1-1/2A INDICATING WHT/YELLO-BK/GMT-1-1/2A online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2058-ND.
- Meter - Hour Industrial Controls, Meter Curtis Instruments Inc - 221PR-1-1 Industrial Controls, Meters
 Order HOUR METER 12-60VDC-221PR-1-1 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1024-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 82.02' (25m) Adhesive Lined, Self Extinguishing Q5-3X-1 1/4-01-SS25M Cables, Wires - Management
 Order HEATSK DL WL Q53X 1-1/4"X25M BLK-Q5-3X-1 1/4-01-SS25M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q53X114B-25M-ND.
LEDs - <75mA, Discrete Red 2.2V OSRAM Opto Semiconductors Inc (VA) LS E67B-T2V1-1-1-Z Optoelectronics
 Order LED SUP RED 633NM CLR 4-PLCC SMD-LS E67B-T2V1-1-1-Z online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1185-1-ND.
LEDs - <75mA, Discrete Red 2.0V OSRAM Opto Semiconductors Inc (VA) LS P47F-U1AA-1-1-Z Optoelectronics
 Order LED POINTLED 633NM SUPER RED SMD-LS P47F-U1AA-1-1-Z online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1249-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAP EX M25-3/4NPT - 1738630000  |  Next: ADAP EX M32-1NPT - 1738750000
ADAP EX M32-1 1/4NPT - 1738870000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany