Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727700000 Connectors, Interconnects

BLOCK TERM 3.5MM 18-POS BLK - 1727700000

All prices are in GBP.
Digi-Key Part Number 1727700000-ND
Price Break Unit Price Extended Price
20 10.712 214.24
Manufacturer Part Number1727700000
Product DescriptionBLOCK TERM 3.5MM 18-POS BLK
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727700000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727700000
Technical/Catalog Information1727700000
VendorWeidmuller
CategoryConnectors, Interconnects
Terminal Block TypePlug, Female Sockets
Positions Per Level9
Pitch0.138" (3.50mm)
Number of Levels2
Header Orientation-
Plug Wire Entry180°
TerminationScrewless - Push In
Wire Gauge 16-22 AWG
Current 10A
Mounting TypeFree Hanging (In-Line)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1727700000
1727700000
Image of BLOCK TERM 3.5MM 18-POS BLK - 1727700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BLOCK TERM 3.5MM 18-POS BLK - 1727700000
(1727700000-ND)

BLOCK TERM 3.5MM 18-POS BLK - 1727700000 (1727700000-ND)

Related parts Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727700000 Connectors, Interconnects
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727700000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 18-POS BLK-1727700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727700000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727620000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 18-POS OR-1727620000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727620000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727680000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 14-POS BLK-1727680000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727680000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727580000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 10-POS OR-1727580000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727580000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727590000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 12-POS OR-1727590000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727590000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727600000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 14-POS OR-1727600000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727600000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727610000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 16-POS OR-1727610000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727610000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727630000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 20-POS OR-1727630000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727630000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727560000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM SN OR-1727560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727560000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727570000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 8POS SN OR-1727570000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727570000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BLOCK TERM 3.5MM 16-POS OR - 1727610000  |  Next: BLOCK TERM 3.5MM 18-POS OR - 1727620000
BLOCK TERM 3.5MM 18-POS BLK - 1727700000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany