NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2702-4 Isolators

OPTOISOLATOR 4CH DARL OUT 16-SOP - PS2702-4 - Isolators

All prices are in GBP.
Digi-Key Part Number PS2702-4-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberPS2702-4
Product DescriptionOPTOISOLATOR 4CH DARL OUT 16-SOP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2702-4
Technical/Catalog InformationPS2702-4
VendorNEC
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeDarlington
Current - Output / Channel200mA
Voltage - Output40V
Vce Saturation (Max)1V
Current Transfer Ratio (Min)200% @ 1mA
Mounting TypeSurface Mount
Package / Case16-SOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS2702 4
PS27024
Image of OPTOISOLATOR 4CH DARL OUT 16-SOP - PS2702-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPTOISOLATOR 4CH DARL OUT 16-SOP - PS2702-4
(PS2702-4-ND) - Isolators

OPTOISOLATOR 4CH DARL OUT 16-SOP - PS2702-4 (PS2702-4-ND) - Isolators

Related parts NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2702-4 Isolators
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2702-4 Isolators
 Order OPTOISOLATOR 4CH DARL OUT 16-SOP-PS2702-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2802-4 Isolators
 Order OPTOISOLATOR 4CH DARL OUT 16-SOP-PS2802-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2802-4-A Isolators
 Order OPTOISOLATOR 4CH DARL OUT 16-SOP-PS2802-4-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2802-4-F3-A Isolators
 Order OPTOISOLATOR 4CH DARL OUT 16-SOP-PS2802-4-F3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4ATR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2802-4-F3 Isolators
 Order OPTOISOLATOR 4CH DARL OUT 16-SOP-PS2802-4-F3 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4TR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP PS2705-4 Isolators
 Order OPTOISOLATOR 4CH TRANS OUT 16-SO-PS2705-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SOP PS2702-2 Isolators
 Order OPTOISOLATOR 2CH DARL OUT 8-SOP-PS2702-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-2-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP TLP283-4 Isolators
 Order PHOTOCOUPLER TRANS OUT 16-SOP-TLP283-4 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP283-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD PS2806-4 Isolators
 Order OPTOISOLATOR 4CH DARL OUT SMD-PS2806-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2806-4-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD PS2806-4-A Isolators
 Order OPTOISOLATOR 4CH DARL OUT SMD-PS2806-4-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2806-4A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OPTOISOLATOR 4CH DARL OUT 16-DIP - LTV-845M  |  Next: OPTOISOLATOR 4CH DARL OUT 16-SOP - PS2802-4
OPTOISOLATOR 4CH DARL OUT 16-SOP - PS2702-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany