Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1437665-9 Connectors, Interconnects

BARRIER STRIP 5POS VERT .375 - 1437665-9 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 1437665-9-ND
Price Break Unit Price Extended Price
600 1.04543 627.26
Manufacturer Part Number1437665-9
Product DescriptionBARRIER STRIP 5POS VERT .375
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1437665-9 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1437665-9
Technical/Catalog Information1437665-9
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions5
Number of Rows1
Pitch0.375" (9.53mm)
Terminal Block TypeBarrier Block
Number of Circuits5
FeaturesBarrier, 2 Sided
Current 20A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1437665 9
14376659
Image of BARRIER STRIP 5POS VERT .375 - 1437665-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 5POS VERT .375 - 1437665-9
(1437665-9-ND) - Connectors, Interconnects

BARRIER STRIP 5POS VERT .375 - 1437665-9 (1437665-9-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1437665-9 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1437665-9 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .375-1437665-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1437665-9-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1437662-9 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT W/O EARS-1437662-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1437662-9-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS SINGLE .375"-2-1437665-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437665-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 5-1437665-3 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .375-5-1437665-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1437665-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 8-1437659-9 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT WW SGL-8-1437659-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 8-1437659-9-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 9-1437657-1 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT SINGLE-9-1437657-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 9-1437657-1-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 9-1437657-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT SINGLE-9-1437657-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 9-1437657-3-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 9-796602-3 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .438"-9-796602-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 9-796602-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-9 Connectors, Interconnects
 Order CONN BARRIER STRIP 5POS .4375-1-1437416-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1437416-9-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1437654-9 Connectors, Interconnects
 Order BARRIER STRIP 18POS VERT SINGLE-1437654-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1437654-9-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 5POS VERT .325" - 2-1437404-3  |  Next: BARRIER STRIP 5POS VERT .4375 - 1-1437416-5
BARRIER STRIP 5POS VERT .375 - 1437665-9
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany