4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V 0603YA4R7CAT2A Capacitors

CAP CER 4.7PF 16V NP0 0603 - 0603YA4R7CAT2A - Capacitors

All prices are in GBP.
Digi-Key Part Number 0603YA4R7CAT2A-ND
Price Break Unit Price Extended Price
4000 0.02464 98.56
Manufacturer Part Number0603YA4R7CAT2A
Product DescriptionCAP CER 4.7PF 16V NP0 0603
Quantity Available

Non-Stock
Order: 4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V 0603YA4R7CAT2A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V 0603YA4R7CAT2A
Technical/Catalog Information0603YA4R7CAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 16V
Tolerance±0.25pF
Package / Case0603 (1608 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0603YA4R7CAT2A
0603YA4R7CAT2A
Image of CAP CER 4.7PF 16V NP0 0603 - 0603YA4R7CAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 16V NP0 0603 - 0603YA4R7CAT2A
(0603YA4R7CAT2A-ND) - Capacitors

CAP CER 4.7PF 16V NP0 0603 - 0603YA4R7CAT2A (0603YA4R7CAT2A-ND) - Capacitors

Related parts 4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V 0603YA4R7CAT2A Capacitors
4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V 0603YA4R7CAT2A Capacitors
 Order CAP CER 4.7PF 16V NP0 0603-0603YA4R7CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YA4R7CAT2A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V 0603YA470JAJ2A Capacitors
 Order CAP CER 47PF 16V NP0 0603-0603YA470JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YA470JAJ2A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V 0603YA470KAT2A Capacitors
 Order CAP CER 47PF 16V NP0 0603-0603YA470KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YA470KAT2A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V LD03YA470JAB2A Capacitors
 Order CAP CER 47PF 16V NP0 5% 0603-LD03YA470JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD03YA470JAB2A-ND.
47pF Ceramic Capacitor AVX Corporation 0201 (0603 Metric) 16V 0201YA470GAT2A Capacitors
 Order CAP CER 47PF 16V NP0 0201-0201YA470GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA470GAT2A-ND.
47pF Ceramic Capacitor AVX Corporation 0201 (0603 Metric) 16V 0201YA470JAQ2A Capacitors
 Order CAP CER 47PF 16V NP0 0201-0201YA470JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA470JAQ2A-ND.
4.7pF Ceramic Capacitor AVX Corporation 0201 (0603 Metric) 16V 0201YA4R7BAT2A Capacitors
 Order CAP CER 4.7PF 16V NP0 0201-0201YA4R7BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA4R7BAT2A-ND.
4.7pF Ceramic Capacitor AVX Corporation 0201 (0603 Metric) 16V 0201YA4R7CAQ2A Capacitors
 Order CAP CER 4.7PF 16V NP0 0201-0201YA4R7CAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA4R7CAQ2A-ND.
10pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 16V 0603YA100JAT2A Capacitors
 Order CAP CER 10PF 16V NP0 0603-0603YA100JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YA100JAT2A-ND.
47pF Ceramic Capacitor AVX Corporation 0402 (1005 Metric) 16V 0402YA470JAJ2A Capacitors
 Order CAP CER 47PF 16V NP0 0402-0402YA470JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA470JAJ2A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 16V NP0 0402 - 0402YA4R7JAT2A  |  Next: CAP CER 4.7PF 16V NP0 0805 - 0805YA4R7CAT9A
CAP CER 4.7PF 16V NP0 0603 - 0603YA4R7CAT2A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany