4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 200V 06032U4R7BAT2A Capacitors

CAP CER 4.7PF 200V NP0 0603 - 06032U4R7BAT2A

All prices are in GBP.
Digi-Key Part Number 06032U4R7BAT2A-ND
Price Break Unit Price Extended Price
8000 0.04312 344.96
Manufacturer Part Number06032U4R7BAT2A
Product DescriptionCAP CER 4.7PF 200V NP0 0603
Quantity Available

Non-Stock
Order: 4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 200V 06032U4R7BAT2A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 200V 06032U4R7BAT2A
Technical/Catalog Information06032U4R7BAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 200V
Tolerance±0.1pF
Package / Case0603 (1608 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesRF, High Frequency
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06032U4R7BAT2A
06032U4R7BAT2A
Image of CAP CER 4.7PF 200V NP0 0603 - 06032U4R7BAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 200V NP0 0603 - 06032U4R7BAT2A
(06032U4R7BAT2A-ND)

CAP CER 4.7PF 200V NP0 0603 - 06032U4R7BAT2A (06032U4R7BAT2A-ND)

Related parts 4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 200V 06032U4R7BAT2A Capacitors
4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 200V 06032U4R7BAT2A Capacitors
 Order CAP CER 4.7PF 200V NP0 0603-06032U4R7BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U4R7BAT2A-ND.
4.7pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 200V 06032U4R7CAT2A Capacitors
 Order CAP CER 4.7PF 200V NP0 0603-06032U4R7CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U4R7CAT2A-ND.
15pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 200V 06032U150GAT2A Capacitors
 Order CAP CER 15PF 200V NP0 0603-06032U150GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U150GAT2A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031A470DAT2A Capacitors
 Order CAP CER 47PF 100V NP0 0603-06031A470DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A470DAT2A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031A470GAT4A Capacitors
 Order CAP CER 47PF 100V NP0 0603-06031A470GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A470GAT4A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031A470JAJ2A Capacitors
 Order CAP CER 47PF 100V NP0 0603-06031A470JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A470JAJ2A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031A470JAJ4A Capacitors
 Order CAP CER 47PF 100V NP0 0603-06031A470JAJ4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A470JAJ4A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031A470JAQ2A Capacitors
 Order CAP CER 47PF 100V NP0 0603-06031A470JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A470JAQ2A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031A470KAJ2A Capacitors
 Order CAP CER 47PF 100V NP0 0603-06031A470KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A470KAJ2A-ND.
47pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031A470MAT2A Capacitors
 Order CAP CER 47PF 100V NP0 0603-06031A470MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A470MAT2A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 200V C0G 1206 - C1206C479D2GACTU  |  Next: CAP CER 4.7PF 200V NP0 0603 - 06032U4R7CAT2A
CAP CER 4.7PF 200V NP0 0603 - 06032U4R7BAT2A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany