Fuse Circuit Protection 3A 24V Tyco Electronics Fast Acting 0402SFF300F/24-2 Circuit Protection

FUSE 3.0A 24V FAST SMD 0402 - 0402SFF300F/24-2 - Circuit Protection

All prices are in GBP.
Digi-Key Part Number 0402SFF300F/24TR-ND
Price Break Unit Price Extended Price
10000 0.13728 1372.80
30000 0.132 3960.00
50000 0.12672 6336.00
Manufacturer Part Number0402SFF300F/24-2
Product DescriptionFUSE 3.0A 24V FAST SMD 0402
Quantity Available 10000

Order: Fuse Circuit Protection 3A 24V Tyco Electronics Fast Acting 0402SFF300F/24-2 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fuse Circuit Protection 3A 24V Tyco Electronics Fast Acting 0402SFF300F/24-2
Technical/Catalog Information0402SFF300F/24-2
VendorTyco Electronics
CategoryCircuit Protection
Current 3A
Voltage - Rated 24V
Package / Case0402 (1005 Metric)
Fuse TypeFast Acting
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0402SFF300F 24 2
0402SFF300F242
0402SFF300F 24TR ND
0402SFF300F24TRND
0402SFF300F/24TR
Image of FUSE 3.0A 24V FAST SMD 0402 - 0402SFF300F/24-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE 3.0A 24V FAST SMD 0402 - 0402SFF300F/24-2
(0402SFF300F/24TR-ND) - Circuit Protection

FUSE 3.0A 24V FAST SMD 0402 - 0402SFF300F/24-2 (0402SFF300F/24TR-ND) - Circuit Protection

Related parts Fuse Circuit Protection 3A 24V Tyco Electronics Fast Acting 0402SFF300F/24-2 Circuit Protection
Fuse Circuit Protection 3A 24V Tyco Electronics Raychem Circuit Protection (VA) Fast Acting 0402SFF300F/24-2 Circuit Protection
 Order FUSE 3.0A 24V FAST SMD 0402-0402SFF300F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 0402SFF300F/24CT-ND.
Fuse Circuit Protection 3A 24V Tyco Electronics Fast Acting 0402SFF300F/24-2 Circuit Protection
 Order FUSE 3.0A 24V FAST SMD 0402-0402SFF300F/24-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 0402SFF300F/24TR-ND.
Fuse Circuit Protection 4A 24V Tyco Electronics Fast Acting 0402SFF400F/24-2 Circuit Protection
 Order FUSE 4.0A 24V FAST SMD 0402-0402SFF400F/24-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 0402SFF400F/24TR-ND.
Fuse Circuit Protection 500mA 24V Tyco Electronics Fast Acting 0402SFF050F/24-2 Circuit Protection
 Order FUSE 0.50A 24V FAST SMD 0402-0402SFF050F/24-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 0402SFF050F/24-2-ND.
Fuse Circuit Protection 750mA 24V Tyco Electronics Fast Acting 0402SFF075F/24-2 Circuit Protection
 Order FUSE 0.75A 24V FAST SMD 0402-0402SFF075F/24-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 0402SFF075F/24-2-ND.
Fuse Circuit Protection 1A 24V Tyco Electronics Raychem Circuit Protection (VA) Fast Acting 0402SFF100F/24-2 Circuit Protection
 Order FUSE 1.0A 24V FAST SMD 0402-0402SFF100F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 0402SFF100F/24CT-ND.
Fuse Circuit Protection 1A 24V Tyco Electronics Raychem Circuit Protection (VA) Fast Acting 0402SFF100F/24-2 Circuit Protection
 Order FUSE 1.0A 24V FAST SMD 0402-0402SFF100F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 0402SFF100F/24DKR-ND.
Fuse Circuit Protection 1A 24V Tyco Electronics Fast Acting 0402SFF100F/24-2 Circuit Protection
 Order FUSE 1.0A 24V FAST SMD 0402-0402SFF100F/24-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 0402SFF100F/24TR-ND.
Fuse Circuit Protection 1.5A 24V Tyco Electronics Raychem Circuit Protection (VA) Fast Acting 0402SFF150F/24-2 Circuit Protection
 Order FUSE 1.5A 24V FAST SMD 0402-0402SFF150F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 0402SFF150F/24CT-ND.
Fuse Circuit Protection 1.5A 24V Tyco Electronics Raychem Circuit Protection (VA) Fast Acting 0402SFF150F/24-2 Circuit Protection
 Order FUSE 1.5A 24V FAST SMD 0402-0402SFF150F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 0402SFF150F/24DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE 3.0A 24V FAST SMD 0402 - 0402SFF300F/24-2  |  Next: FUSE 3.0A 250V 2AG SLOBLO AXIAL - 0230003.DRT1SSP
FUSE 3.0A 24V FAST SMD 0402 - 0402SFF300F/24-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany