Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,AL Boxes, Enclosures, Racks

9V SLANT AMD BOX (3.25X5.6X1.5) - 25S,AL - Boxes, Enclosures, Racks

All prices are in GBP.
Digi-Key Part Number SR25-SA-ND
Price Break Unit Price Extended Price
1 6.3 6.30
25 4.9984 124.96
50 4.2986 214.93
100 3.7988 379.88
250 3.19896 799.74
500 2.7991 1399.55
1000 2.59917 2599.17
2500 2.4992 6248.00
Manufacturer Part Number25S,AL
Product Description9V SLANT AMD BOX (3.25X5.6X1.5)
Quantity Available 77

Order: Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,AL Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,AL
Technical/Catalog Information25S,AL
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignSplit Sides and Slanted Top
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension5.630" L x 3.250" W x 1.510" H (143.00mm x 82.55mm x 38.35mm)
Thickness0.100" (2.54mm)
Weight0.231 lb (104.78g)
Container TypeEnclosure
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 25S,AL
25S,AL
SR25 SA ND
SR25SAND
SR25-SA
Image of 9V SLANT AMD BOX (3.25X5.6X1.5) - 25S,AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V SLANT AMD BOX (3.25X5.6X1.5) - 25S,AL
(SR25-SA-ND) - Boxes, Enclosures, Racks

9V SLANT AMD BOX (3.25X5.6X1.5) - 25S,AL (SR25-SA-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,AL Boxes, Enclosures, Racks
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,AL Boxes, Enclosures, Racks
 Order 9V SLANT AMD BOX (3.25X5.6X1.5)-25S,AL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,BK Boxes, Enclosures, Racks
 Order 9V SLANT BLK BOX (3.25X5.6X1.5)-25S,BK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,GY Boxes, Enclosures, Racks
 Order 9V SLANT GRY BOX (3.25X5.6X1.5)-25S,GY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 15S,AL Boxes, Enclosures, Racks
 Order SLANT AMD BOX (3.25X5.6X1.5)-15S,AL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15-SA-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 15S,BK Boxes, Enclosures, Racks
 Order SLANT BLK BOX (3.25X5.6X1.5)-15S,BK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15-SB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 15S,GY Boxes, Enclosures, Racks
 Order SLANT GRY BOX (3.25X5.6X1.5)-15S,GY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15-SG-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 27S,AL Boxes, Enclosures, Racks
 Order BOX 9V SLANT ALM(6.88X4.88X2.48)-27S,AL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR27SA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 27S,BK Boxes, Enclosures, Racks
 Order BOX 9V SLANT BLK(6.88X4.88X2.48)-27S,BK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR27SB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 27S,GY Boxes, Enclosures, Racks
 Order BOX 9V SLANT GRY(6.88X4.88X2.48)-27S,GY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR27SG-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,AL Boxes, Enclosures, Racks
 Order AA/9V REMOTE ALMOND BOX-M6,AL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: 9V BATTERY SNAP 4l LEADS HVY DTY - BS4T-HD  |  Next: 9V SLANT BLK BOX (3.25X5.6X1.5) - 25S,BK
9V SLANT AMD BOX (3.25X5.6X1.5) - 25S,AL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany