Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH4 Discrete Semiconductor Products

ALTERNISTOR 1000V 16A TO-220 - QK016LH4

All prices are in GBP.
Digi-Key Part Number QK016LH4-ND
Price Break Unit Price Extended Price
500 1.62652 813.26
Manufacturer Part NumberQK016LH4
Product DescriptionALTERNISTOR 1000V 16A TO-220
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH4 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH4
Technical/Catalog InformationQK016LH4
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State1000V (1kV)
Current - On State (It (RMS) (Max)16A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)50mA
Current - Non Rep. Surge 50, 60Hz (Itsm)167A, 200A
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Isolated), ITO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK016LH4
QK016LH4
Image of ALTERNISTOR 1000V 16A TO-220 - QK016LH4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 1000V 16A TO-220 - QK016LH4
(QK016LH4-ND)

ALTERNISTOR 1000V 16A TO-220 - QK016LH4 (QK016LH4-ND)

Related parts Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH4 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-220-QK016LH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH4-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-220-QK016LH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH3-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH6 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-220-QK016LH6 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH6-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016RH3 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-220-QK016RH3 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016RH3-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016RH4 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-220-QK016RH4 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016RH4-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016RH6 Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-220-QK016RH6 online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016RH6-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A D2-PAK-QK016NH3RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH3RP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH3TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-263-QK016NH3TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH3TP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A D2-PAK-QK016NH4RP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH4RP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 16A TO-263-QK016NH4TP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH4TP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 1000V 16A TO-220 - QK016LH3  |  Next: ALTERNISTOR 1000V 16A TO-220 - QK016LH6
ALTERNISTOR 1000V 16A TO-220 - QK016LH4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany