Fixed Inductors, Coils, Choke 1µH 80mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012A1R0K Inductors, Coils, Chokes

INDUCTOR MULTILAYER 1UH 2012 - MLF2012A1R0K - Inductors, Coils, Chokes

All prices are in GBP.
Digi-Key Part Number 445-1047-1-ND
Price Break Unit Price Extended Price
1 0.27 0.27
10 0.231 2.31
50 0.2078 10.39
100 0.1847 18.47
250 0.16164 40.41
500 0.13854 69.27
1000 0.11546 115.46
Manufacturer Part NumberMLF2012A1R0K
Product DescriptionINDUCTOR MULTILAYER 1UH 2012
Quantity Available 33306

Order: Fixed Inductors, Coils, Choke 1µH 80mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012A1R0K Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 1µH 80mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012A1R0K
Technical/Catalog InformationMLF2012A1R0K
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±10%
Package / Case0805 (2012 Metric)
PackagingCut Tape (CT)
TypeFerrite Core
Current 80mA
Mounting TypeSurface Mount
Q @ Freq45 @ 10MHz
Self Resonant Freq160MHz
DC Resistance (DCR)300.0 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLF2012A1R0K
MLF2012A1R0K
445 1047 1 ND
44510471ND
445-1047-1
Image of INDUCTOR MULTILAYER 1UH 2012 - MLF2012A1R0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR MULTILAYER 1UH 2012 - MLF2012A1R0K
(445-1047-1-ND) - Inductors, Coils, Chokes

INDUCTOR MULTILAYER 1UH 2012 - MLF2012A1R0K (445-1047-1-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 1µH 80mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012A1R0K Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1µH 80mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012A1R0K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 1UH 2012-MLF2012A1R0K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1047-1-ND.
Fixed Inductors, Coils, Choke 1µH 80mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012A1R0K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 1UH 2012-MLF2012A1R0K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1047-6-ND.
Fixed Inductors, Coils, Choke 1µH 80mA 0805 (2012 Metric) TDK Corporation Ferrite Core MLF2012A1R0K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 1UH 2012-MLF2012A1R0K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1047-2-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012D82NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.082UH 2012-MLF2012D82NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
Fixed Inductors, Coils, Choke 100nH 300mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012DR10K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.1UH 2012-MLF2012DR10K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
Fixed Inductors, Coils, Choke 47nH 300mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012D47NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.047UH 2012-MLF2012D47NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
Fixed Inductors, Coils, Choke 47nH 300mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012D47NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.047UH 2012-MLF2012D47NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-6-ND.
Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012D68NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.068UH 2012-MLF2012D68NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012D82NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.082UH 2012-MLF2012D82NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-6-ND.
Fixed Inductors, Coils, Choke 100nH 300mA 0805 (2012 Metric) TDK Corporation (VA) Ferrite Core MLF2012DR10K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.1UH 2012-MLF2012DR10K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR MULTILAYER 1UH 0805 - LK21251R0M-T  |  Next: INDUCTOR MULTILAYER 1UH 2012 - MLF2012A1R0K
INDUCTOR MULTILAYER 1UH 2012 - MLF2012A1R0K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany