Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Diodes Inc Through Hole, Axial 1N5227B-T Discrete Semiconductor Products

DIODE ZENER 3.6V 500MW DO-35 - 1N5227B-T - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 1N5227BDITR-ND
Price Break Unit Price Extended Price
10000 0.02513 251.30
30000 0.02218 665.40
50000 0.0207 1035.00
100000 0.01922 1922.00
Manufacturer Part Number1N5227B-T
Product DescriptionDIODE ZENER 3.6V 500MW DO-35
Quantity Available 20000

Order: Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Diodes Inc Through Hole, Axial 1N5227B-T Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Diodes Inc Through Hole, Axial 1N5227B-T
Technical/Catalog Information1N5227B-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)3.6V
Power - Max500mW
Impedance (Max) (Zzt)24 Ohm
Voltage - Forward (Vf) (Max) @ If1.1V @ 200mA
Current - Reverse Leakage @ Vr15µA @ 1V
Tolerance±5%
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AH, DO-35, Axial
PackagingTape & Reel (TR)
Operating Temperature-65°C ~ 200°C
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 1N5227B T
1N5227BT
1N5227BDITR ND
1N5227BDITRND
1N5227BDITR
Image of DIODE ZENER 3.6V 500MW DO-35 - 1N5227B-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE ZENER 3.6V 500MW DO-35 - 1N5227B-T
(1N5227BDITR-ND) - Discrete Semiconductor Products

DIODE ZENER 3.6V 500MW DO-35 - 1N5227B-T (1N5227BDITR-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Diodes Inc Through Hole, Axial 1N5227B-T Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Diodes Inc Through Hole, Axial 1N5227B-T Discrete Semiconductor Products
 Order DIODE ZENER 3.6V 500MW DO-35-1N5227B-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5227BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Diodes Inc (VA) Through Hole, Axial 1N5227B-T Discrete Semiconductor Products
 Order DIODE ZENER 3.6V 500MW DO-35-1N5227B-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5227BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N5227B Discrete Semiconductor Products
 Order DIODE ZENER 3.6V 500MW DO-35-1N5227B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5227B-ND.
Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N5227B_T50A Discrete Semiconductor Products
 Order DIODE ZENER 3.6V 500MW DO-35-1N5227B_T50A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5227B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Fairchild Semiconductor Through Hole, Axial 1N5227B_T50R Discrete Semiconductor Products
 Order DIODE ZENER 3.6V 500MW DO-35-1N5227B_T50R online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5227B_T50R-ND.
Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Microsemi Commercial Components Group (VA) Through Hole, Axial 1N5227A(DO-35) Discrete Semiconductor Products
 Order DIODE ZENER 3.6V 500MW DO-35-1N5227A(DO-35) online from Digi-Key. Manufactured by Microsemi Commercial Components Group (VA). Digi-Key part number 1N5227ADO35MSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Microsemi Commercial Components Group Through Hole, Axial 1N5227A(DO-35) Discrete Semiconductor Products
 Order DIODE ZENER 3.6V 500MW DO-35-1N5227A(DO-35) online from Digi-Key. Manufactured by Microsemi Commercial Components Group. Digi-Key part number 1N5227ADO35MSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 27V 36V 500mW Microsemi Commercial Components Group (VA) Through Hole, Axial 1N5258A(DO-35) Discrete Semiconductor Products
 Order DIODE ZENER 36V 500MW DO-35-1N5258A(DO-35) online from Digi-Key. Manufactured by Microsemi Commercial Components Group (VA). Digi-Key part number 1N5258ADO35MSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 27V 36V 500mW Microsemi Commercial Components Group Through Hole, Axial 1N5258A(DO-35) Discrete Semiconductor Products
 Order DIODE ZENER 36V 500MW DO-35-1N5258A(DO-35) online from Digi-Key. Manufactured by Microsemi Commercial Components Group. Digi-Key part number 1N5258ADO35MSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 27V 36V 500mW Diodes Inc (VA) Through Hole, Axial 1N5258B-T Discrete Semiconductor Products
 Order DIODE ZENER 36V 500MW DO-35-1N5258B-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5258BDICT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE ZENER 3.6V 500MW DO-35 - 1N5227B_T50R  |  Next: DIODE ZENER 3.6V 500MW DO-35 - 1N5227B-T
DIODE ZENER 3.6V 500MW DO-35 - 1N5227B-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany