Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050060000 Connectors, Interconnects

ENDPLATE 1.5MM WDU 2.5-10 PA OR - 1050060000 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 1050060000-ND
Price Break Unit Price Extended Price
50 0.5492 27.46
Manufacturer Part Number1050060000
Product DescriptionENDPLATE 1.5MM WDU 2.5-10 PA OR
Quantity Available

Non-Stock
Order: Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050060000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050060000
Technical/Catalog Information1050060000
VendorWeidmuller
CategoryConnectors, Interconnects
TypeEnd Plate, Rail Type
For Use With/Related ProductsW Series
Number of Positions-
ColorOrange
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1050060000
1050060000
Image of ENDPLATE 1.5MM WDU 2.5-10 PA OR - 1050060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ENDPLATE 1.5MM WDU 2.5-10 PA OR - 1050060000
(1050060000-ND) - Connectors, Interconnects

ENDPLATE 1.5MM WDU 2.5-10 PA OR - 1050060000 (1050060000-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050060000 Connectors, Interconnects
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050060000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 PA OR-1050060000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1050060000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050010000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 PA BK-1050010000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1050010000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050040000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 PA RD-1050040000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1050040000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1072210000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 PA VIO-1072210000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1072210000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1072200000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 WM GN-1072200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1072200000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050020000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 WM YL-1050020000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1050020000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050050000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 WM GY-1050050000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1050050000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050070000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 WM BR-1050070000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1050070000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050080000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 WM BL-1050080000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1050080000-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1050090000 Connectors, Interconnects
 Order ENDPLATE 1.5MM WDU 2.5-10 WM WH-1050090000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1050090000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ENDPLATE 1.5MM WDU 2.5-10 PA BK - 1050010000  |  Next: ENDPLATE 1.5MM WDU 2.5-10 PA RD - 1050040000
ENDPLATE 1.5MM WDU 2.5-10 PA OR - 1050060000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany