Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard 1N4001-T Discrete Semiconductor Products

RECTIFIER 1A 50V DO-41 - 1N4001-T - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 1N4001DITR-ND
Price Break Unit Price Extended Price
5000 0.01408 70.40
10000 0.01197 119.70
25000 0.00986 246.50
50000 0.00915 457.50
100000 0.00845 845.00
Manufacturer Part Number1N4001-T
Product DescriptionRECTIFIER 1A 50V DO-41
Quantity Available 130000

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard 1N4001-T Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard 1N4001-T
Technical/Catalog Information1N4001-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)50V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1V @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr5µA @ 50V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingTape & Reel (TR)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 1N4001 T
1N4001T
1N4001DITR ND
1N4001DITRND
1N4001DITR
Image of RECTIFIER 1A 50V DO-41 - 1N4001-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RECTIFIER 1A 50V DO-41 - 1N4001-T
(1N4001DITR-ND) - Discrete Semiconductor Products

RECTIFIER 1A 50V DO-41 - 1N4001-T (1N4001DITR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard 1N4001-T Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard 1N4001-T Discrete Semiconductor Products
 Order RECTIFIER 1A 50V DO-41-1N4001-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4001DITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Micro Commercial Co (VA) Standard 1N4001-TP Discrete Semiconductor Products
 Order RECTIFIER 1A 50V DO-41-1N4001-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N4001-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Micro Commercial Co Standard 1N4001-TP Discrete Semiconductor Products
 Order RECTIFIER 1A 50V DO-41-1N4001-TP online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N4001-TPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Micro Commercial Co (VA) Standard 1N4001 Discrete Semiconductor Products
 Order RECTIFIER 1A 50V DO-41-1N4001 online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N4001MSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Micro Commercial Co Standard 1N4001 Discrete Semiconductor Products
 Order RECTIFIER 1A 50V DO-41-1N4001 online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N4001MSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V ON Semiconductor Standard 1N4001 Discrete Semiconductor Products
 Order DIODE STD REC 1A 50V DO-41-1N4001 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4001OS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Vishay/General Semiconductor Standard 1N4001/54 Discrete Semiconductor Products
 Order RECTIFIER 1AMP 50V DO-41-1N4001/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4001/54GITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Diodes Inc Standard 1N4933G-T Discrete Semiconductor Products
 Order DIODE FAST REC 1A 50V DO-41-1N4933G-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4933G-T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Comchip Technology (VA) Standard 1N4001T-G Discrete Semiconductor Products
 Order DIODE RECTIFIER 1A 50V DO-41-1N4001T-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1310-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Comchip Technology Standard 1N4001T-G Discrete Semiconductor Products
 Order DIODE RECTIFIER 1A 50V DO-41-1N4001T-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1310-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RECTIFIER 1A 50V DO-41 - 1N4001  |  Next: RECTIFIER 1A 50V DO-41 - 1N4001-TP
RECTIFIER 1A 50V DO-41 - 1N4001-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany