Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 0460560000 Connectors, Interconnects

ENDPLATE AP TS35 AST 3/4 PA - 0460560000

All prices are in GBP.
Digi-Key Part Number 0460560000-ND
Price Break Unit Price Extended Price
20 0.549 10.98
Manufacturer Part Number0460560000
Product DescriptionENDPLATE AP TS35 AST 3/4 PA
Quantity Available

Non-Stock
Order: Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 0460560000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 0460560000
Technical/Catalog Information0460560000
VendorWeidmuller
CategoryConnectors, Interconnects
TypeEnd Plate, Rail Type
For Use With/Related ProductsSAK Series
Number of Positions-
Color-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0460560000
0460560000
Image of ENDPLATE AP TS35 AST 3/4 PA - 0460560000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ENDPLATE AP TS35 AST 3/4 PA - 0460560000
(0460560000-ND)

ENDPLATE AP TS35 AST 3/4 PA - 0460560000 (0460560000-ND)

Related parts Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 0460560000 Connectors, Interconnects
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 0460560000 Connectors, Interconnects
 Order ENDPLATE AP TS35 AST 3/4 PA-0460560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0460560000-ND.
LED , Round, 5mm, T-1 3/4 2.0V 10mA Red Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC 5306H1 Optoelectronics
 Order LED RED T1-3/4 RIGHT ANGLE PCB-5306H1 online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20171-ND.
LED , Round, 5mm, T-1 3/4 2.1V 20mA Yellow Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC CMI01Y Optoelectronics
 Order LED YELLOW T1 3/4 PC MNT-CMI01Y online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CMI01Y-ND.
LED , Round, 5mm, T-1 3/4 2.0V 10mA Red Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC 5300H1 Optoelectronics
 Order LED RED T1-3/4 RT ANG PCB-5300H1 online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20011-ND.
LED , Round, 5mm, T-1 3/4 2.0V 20mA Red Through Hole CHICAGO MINIATURE LIGHTING, LLC 5330H1 Optoelectronics
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20061-ND.
LED , Round, 2mm, T-3/4 5.0V 10mA Amber Through Hole CHICAGO MINIATURE LIGHTING, LLC 5372T3-5V Optoelectronics
 Order LED AMBER T-3/4 VERT 5V PCB-5372T3-5V online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20133-ND.
LED , Round, 2mm, T-3/4 5.0V 3.5mA Red Through Hole CHICAGO MINIATURE LIGHTING, LLC 5372T1-5VLC Optoelectronics
 Order LED RED T-3/4 5V VERT LC PCB-5372T1-5VLC online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20291-ND.
LED , Round, 5mm, T-1 3/4 2.1V Green, 2.1V Red 10mA Green, Red Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC 5305H1/5 Optoelectronics
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20488-ND.
LED , Round, 5mm, T-1 3/4 2.1V 20mA Red Through Hole CHICAGO MINIATURE LIGHTING, LLC 5331H1 Optoelectronics
 Order LED RED T1-3/4 .72" VERTICAL-5331H1 online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20731-ND.
Fuse Circuit Protection 750mA 250V Cooper/Bussmann Slow Blow, Time Lag BK/MDA-3/4 Circuit Protection
 Order FUSE 3/4A 250V T-LAG CRM MDA-BK/MDA-3/4 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2291-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ENDPLATE AP SAKT1 SAKB/C/R10 KR - 0146720000  |  Next: ENDPLATE AP TW35 SS - 1333200000
ENDPLATE AP TS35 AST 3/4 PA - 0460560000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany