Scr - Single Discrete Semiconductor Product 55A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6055R Discrete Semiconductor Products

SCR NON-ISOLATE 600V 55A TO220AB - S6055R - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number S6055R-ND
Price Break Unit Price Extended Price
1 3.24 3.24
10 2.867 28.67
100 2.2201 222.01
250 2.03512 508.78
500 1.7576 878.80
1000 1.38758 1387.58
Manufacturer Part NumberS6055R
Product DescriptionSCR NON-ISOLATE 600V 55A TO220AB
Quantity Available 802

Order: Scr - Single Discrete Semiconductor Product 55A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6055R Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Scr - Single Discrete Semiconductor Product 55A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6055R
Technical/Catalog InformationS6055R
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
SCR TypeStandard Recovery
Voltage - Off State600V
Current - On State (It (RMS) (Max)55A
Current - On State (It (AV)) (Max)35A
Current - Gate Trigger (Igt) (Max)40mA
Current - Hold (Ih) (Max)60mA
Current - Non Rep. Surge 50, 60Hz (Itsm)550A, 650A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Mounting TypeThrough Hole
Package / CaseTO-220-3, TO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S6055R
S6055R
Image of SCR NON-ISOLATE 600V 55A TO220AB - S6055R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR NON-ISOLATE 600V 55A TO220AB - S6055R
(S6055R-ND) - Discrete Semiconductor Products

SCR NON-ISOLATE 600V 55A TO220AB - S6055R (S6055R-ND) - Discrete Semiconductor Products

Related parts Scr - Single Discrete Semiconductor Product 55A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6055R Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 55A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6055R Discrete Semiconductor Products
 Order SCR NON-ISOLATE 600V 55A TO220AB-S6055R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6055R-ND.
Scr - Single Discrete Semiconductor Product 55A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6055NRP Discrete Semiconductor Products
 Order SCR NON-ISOLATED 600V 55A D2PAK-S6055NRP online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6055NRPTR-ND.
Scr - Single Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6016R Discrete Semiconductor Products
 Order SCR NON-ISOLATE 600V 16A TO220AB-S6016R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6016R-ND.
Scr - Single Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6040R Discrete Semiconductor Products
 Order SCR NON-ISOLATE 600V 40A TO220AB-S6040R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6040R-ND.
Scr - Single Discrete Semiconductor Product 55A 800V Littelfuse / Teccor Brand Thyristors Standard Recovery S8055R Discrete Semiconductor Products
 Order SCR NON-ISOLATE 800V 55A TO220AB-S8055R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8055R-ND.
Scr - Single Discrete Semiconductor Product 55A 1000V Littelfuse / Teccor Brand Thyristors Standard Recovery SK055R Discrete Semiconductor Products
 Order SCR NON-ISOLATED 1KV 55A TO220AB-SK055R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number SK055R-ND.
Scr - Single Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Standard Recovery S4016R Discrete Semiconductor Products
 Order SCR NON-ISOLATE 400V 16A TO220AB-S4016R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4016R-ND.
Scr - Single Discrete Semiconductor Product 40A 800V Littelfuse / Teccor Brand Thyristors Standard Recovery S8040R Discrete Semiconductor Products
 Order SCR NON-ISOLATE 800V 40A TO220AB-S8040R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8040R-ND.
Scr - Single Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Recovery S8008R Discrete Semiconductor Products
 Order SCR NON-ISOLATED 800V 8A TO220AB-S8008R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8008R-ND.
Scr - Single Discrete Semiconductor Product 10A 800V Littelfuse / Teccor Brand Thyristors Standard Recovery S8010R Discrete Semiconductor Products
 Order SCR NON-ISOLATE 800V 10A TO220AB-S8010R online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8010R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SCR NON-ISOLATE 600V 40A TO220AB - S6040R  |  Next: SCR NON-ISOLATE 800V 10A TO220AB - S8010R
SCR NON-ISOLATE 600V 55A TO220AB - S6055R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany