Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145028P Integrated Circuits (ICs)

IC DECODER 9 ADDR LINES 16-DIP - MC145028P - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MC145028P-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMC145028P
Product DescriptionIC DECODER 9 ADDR LINES 16-DIP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145028P
Technical/Catalog InformationMC145028P
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
TypeEncoder, Decoder
ApplicationsRemote Control
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
Voltage - Supply, Analog4.5 V ~ 18 V
Voltage - Supply, Digital4.5 V ~ 18 V
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC145028P
MC145028P
Image of IC DECODER 9 ADDR LINES 16-DIP - MC145028P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DECODER 9 ADDR LINES 16-DIP - MC145028P
(MC145028P-ND) - Integrated Circuits (ICs)

IC DECODER 9 ADDR LINES 16-DIP - MC145028P (MC145028P-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145028P Integrated Circuits (ICs)
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145028P Integrated Circuits (ICs)
 Order IC DECODER 9 ADDR LINES 16-DIP-MC145028P online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145028P-ND.
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145028DW Integrated Circuits (ICs)
 Order IC DECODER 9 ADDR 16-SOIC-MC145028DW online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145028DW-ND.
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tape & Reel (TR) 4.5 V ~ 18 V MC145028DWR2 Integrated Circuits (ICs)
 Order IC DECODER 9 ADDR 16-SOIC-MC145028DWR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145028DWTR-ND.
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145027P Integrated Circuits (ICs)
 Order IC DECODER 5 ADDR 4 DATA 16-DIP-MC145027P online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145027P-ND.
Fairchild Semiconductor Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 8mA, 8mA Single Supply MM74C42N Integrated Circuits (ICs)
 Order IC DECODER BCD TO DECIMAL 16-DIP-MM74C42N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C42N-ND.
Fairchild Semiconductor Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 400µA, 8mA Single Supply DM74LS138N Integrated Circuits (ICs)
 Order IC DECODER/DEMUX 3-8LINE 16-DIP-DM74LS138N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS138N-ND.
Texas Instruments Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 6.8mA, 6.8mA Dual Supply CD4028BE Integrated Circuits (ICs)
 Order IC DECODER CMOS BCD-DEC 16-DIP-CD4028BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2045-5-ND.
STMicroelectronics Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 6.8mA, 6.8mA Dual Supply HCF4028BEY Integrated Circuits (ICs)
 Order IC DECODER BCD TO DECIMAL 16-DIP-HCF4028BEY online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1354-5-ND.
STMicroelectronics Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA Single Supply M74HC42B1R Integrated Circuits (ICs)
 Order IC DECODER BCD TO DECIMAL 16-DIP-M74HC42B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1858-5-ND.
STMicroelectronics Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA Single Supply M74HC237B1R Integrated Circuits (ICs)
 Order IC DECODER LATCH 3-8LINE 16-DIP-M74HC237B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7359-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DECODER 9 ADDR 5 DATA 20 SOP - HT-615/S  |  Next: IC DECODER AUD MULTI STD 44-PLCC - CS493105-CLZR
IC DECODER 9 ADDR LINES 16-DIP - MC145028P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany