Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC815 Isolators

PHOTOCOUPLER DARL OUT 4-DIP - PC815

All prices are in GBP.
Digi-Key Part Number 425-1450-5-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberPC815
Product DescriptionPHOTOCOUPLER DARL OUT 4-DIP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC815
Technical/Catalog InformationPC815
VendorSharp Microelectronics
CategoryIsolators
Voltage - Isolation5000Vrms
Input TypeDC
Output TypeDarlington
Current - Output / Channel80mA
Voltage - Output35V
Vce Saturation (Max)1V
Current Transfer Ratio (Min)600% @ 1mA
Mounting TypeThrough Hole
Package / Case4-DIP
PackagingTube
RoHS StatusRoHS Non-Compliant
Other Names PC815
PC815
425 1450 5 ND
42514505ND
425-1450-5
Image of PHOTOCOUPLER DARL OUT 4-DIP - PC815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PHOTOCOUPLER DARL OUT 4-DIP - PC815
(425-1450-5-ND)

PHOTOCOUPLER DARL OUT 4-DIP - PC815 (425-1450-5-ND)

Related parts Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC815 Isolators
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC815 Isolators
 Order PHOTOCOUPLER DARL OUT 4-DIP-PC815 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1450-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC81510NSZ Isolators
 Order PHOTOCOUPLER DARL OUT 4-DIP-PC81510NSZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1451-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC865 Isolators
 Order PHOTOCOUPLER DARL OUT 4-DIP-PC865 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1508-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC81510NSZ0F Isolators
 Order PHOTOCOUPLER DARL OUT 4-DIP-PC81510NSZ0F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2174-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC815XYJ000F Isolators
 Order PHOTOCOUPLER 2CH DARL OUT 4-DIP-PC815XYJ000F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC815XYJ000F-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC815XJ0000F Isolators
 Order PHOTOCOUPLER 1CH DARL OUT 4-DIP-PC815XJ0000F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2175-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC123AJ0000F Isolators
 Order PHOTOCOUPLER TRAN OUT 4-DIP-PC123AJ0000F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2073-5-ND.
Sharp Microelectronics Optoisolator - Triac, Scr Output Channel Through Hole 4-DIP S11ME5Y Isolators
 Order PHOTOCOUPL 280VAC .1A 4-DIP-S11ME5Y online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1231-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC123 Isolators
 Order PHOTOCOUPLER TRAN OUT 4-DIP-PC123 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1308-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PC12310NSZ Isolators
 Order PHOTOCOUPLER TRAN OUT 4-DIP-PC12310NSZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1309-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PHOTOCOUPLER ANLG OUT HS 8-DI - PS8602-A  |  Next: PHOTOCOUPLER DARL OUT 4-DIP - PC81510NSZ
PHOTOCOUPLER DARL OUT 4-DIP - PC815
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany