Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Vishay/Semiconductors Schottky MBR150 Discrete Semiconductor Products

DIODE SCHOTTKY 50V 1A DO-41 - MBR150 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number MBR150-ND
Price Break Unit Price Extended Price
1 0.34 0.34
10 0.264 2.64
100 0.1811 18.11
250 0.15008 37.52
500 0.12418 62.09
1000 0.09314 93.14
2500 0.08538 213.45
5000 0.0802 401.00
10000 0.07503 750.30
Manufacturer Part NumberMBR150
Product DescriptionDIODE SCHOTTKY 50V 1A DO-41
Quantity Available 5444

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Vishay/Semiconductors Schottky MBR150 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Vishay/Semiconductors Schottky MBR150
Technical/Catalog InformationMBR150
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)50V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If750mV @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr500µA @ 50V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBR150
MBR150
Image of DIODE SCHOTTKY 50V 1A DO-41 - MBR150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 50V 1A DO-41 - MBR150
(MBR150-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 50V 1A DO-41 - MBR150 (MBR150-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Vishay/Semiconductors Schottky MBR150 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Vishay/Semiconductors Schottky MBR150 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 50V 1A DO-41-MBR150 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBR150-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Vishay/Semiconductors Schottky MBR150TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 50V 1A DO-204AL-MBR150TR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBR150TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.1A 50V Vishay/Semiconductors Schottky 11DQ05 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 50V 1.1A DO-41-11DQ05 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 11DQ05-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.1A 50V Vishay/Semiconductors Schottky 11DQ05TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 50V 1.1A DO-41-11DQ05TR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 11DQ05TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Vishay/Semiconductors Schottky 1N5818 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 30V 1A DO-41-1N5818 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N5818IR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Vishay/Semiconductors Schottky 1N5818TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 30V 1A DO-41-1N5818TR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N5818IRTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/Semiconductors Schottky 1N5819 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 1A DO-41-1N5819 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N5819IR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/Semiconductors Schottky 1N5819TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 1A DO-41-1N5819TR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N5819IRTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Vishay/Semiconductors Schottky MBR1100 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 100V 1A DO-41-MBR1100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBR1100-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 60V Vishay/Semiconductors Schottky MBR160 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 60V 1A DO-41-MBR160 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBR160-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 50V 1A DO-204AL - MBR150TR  |  Next: DIODE SCHOTTKY 50V 1A DO-41 - MBR150RL
DIODE SCHOTTKY 50V 1A DO-41 - MBR150
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany