15.0K Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-15K Resistors

RES 15K OHM 1/2W 5% CARBON FILM - CFR-50JB-15K - Resistors

All prices are in GBP.
Digi-Key Part Number 15KH-ND
Price Break Unit Price Extended Price
5 0.04 0.20
200 0.01465 2.93
1000 0.00952 9.52
5000 0.00879 43.95
10000 0.00805 80.50
50000 0.00732 366.00
Manufacturer Part NumberCFR-50JB-15K
Product DescriptionRES 15K OHM 1/2W 5% CARBON FILM
Quantity Available 11560

Order: 15.0K Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-15K Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

15.0K Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-15K
Technical/Catalog InformationCFR-50JB-15K
VendorYageo
CategoryResistors
Resistance In Ohms15.0K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon Film
Temperature Coefficient350ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFR 50JB 15K
CFR50JB15K
15KH ND
15KHND
15KH
Image of RES 15K OHM 1/2W 5% CARBON FILM - CFR-50JB-15K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 15K OHM 1/2W 5% CARBON FILM - CFR-50JB-15K
(15KH-ND) - Resistors

RES 15K OHM 1/2W 5% CARBON FILM - CFR-50JB-15K (15KH-ND) - Resistors

Related parts 15.0K Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-15K Resistors
15.0K Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-15K Resistors
 Order RES 15K OHM 1/2W 5% CARBON FILM-CFR-50JB-15K online from Digi-Key. Manufactured by Yageo. Digi-Key part number 15KH-ND.
1.50K Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-1K5 Resistors
 Order RES 1.5K OHM 1/2W 5% CARBON FILM-CFR-50JB-1K5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.5KH-ND.
1.00M Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-1M0 Resistors
 Order RES 1.0M OHM 1/2W 5% CARBON FILM-CFR-50JB-1M0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MH-ND.
1.20K Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-1K2 Resistors
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CFR-50JB-1K2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2KH-ND.
3.30 Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-3R3 Resistors
 Order RES 3.3 OHM 1/2W 5% CARBON FILM-CFR-50JB-3R3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.3H-ND.
3.30M Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-3M3 Resistors
 Order RES 3.3M OHM 1/2W 5% CARBON FILM-CFR-50JB-3M3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.3MH-ND.
390 Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-390R Resistors
 Order RES 390 OHM 1/2W 5% CARBON FILM-CFR-50JB-390R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 390H-ND.
620 Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-620R Resistors
 Order RES 620 OHM 1/2W 5% CARBON FILM-CFR-50JB-620R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 620H-ND.
5.10M Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-5M1 Resistors
 Order RES 5.1M OHM 1/2W 5% CARBON FILM-CFR-50JB-5M1 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 5.1MH-ND.
1.00 Ohm 0.5W, 1/2W Through Hole Resistors Yageo CFR-50JB-1R0 Resistors
 Order RES 1.0 OHM 1/2W 5% CARBON FILM-CFR-50JB-1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0H-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 15K OHM 1/2W 5% CARBON FILM - CFM 1/2 15K 5% T  |  Next: RES 15K OHM 1/3W 1% 1210 SMD - RMCF 1/4 15K 1% R
RES 15K OHM 1/2W 5% CARBON FILM - CFR-50JB-15K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany