3.7MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-37-32-2P Crystals and Oscillators

CRYSTAL 3.700 MHZ 32PF HC-6/U - ECS-37-32-2P - Crystals and Oscillators

All prices are in GBP.
Digi-Key Part Number X012-ND
Price Break Unit Price Extended Price
1 0.87 0.87
10 0.722 7.22
100 0.5752 57.52
500 0.44408 222.04
1000 0.37453 374.53
5000 0.3344 1672.00
Manufacturer Part NumberECS-37-32-2P
Product DescriptionCRYSTAL 3.700 MHZ 32PF HC-6/U
Quantity Available 73

Obsolete item; call Digi-Key for more information.
3.7MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-37-32-2P
Technical/Catalog InformationECS-37-32-2P
VendorECS Inc
CategoryCrystals and Oscillators
Frequency3.7MHz
Load Capacitance32pF
Package / CaseHC-6/U
PackagingBulk
Frequency Tolerance±100ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-
Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS 37 32 2P
ECS37322P
X012 ND
X012ND
X012
Image of CRYSTAL 3.700 MHZ 32PF HC-6/U - ECS-37-32-2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 3.700 MHZ 32PF HC-6/U - ECS-37-32-2P
(X012-ND) - Crystals and Oscillators

CRYSTAL 3.700 MHZ 32PF HC-6/U - ECS-37-32-2P (X012-ND) - Crystals and Oscillators

Related parts 3.7MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-37-32-2P Crystals and Oscillators
3.7MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-37-32-2P Crystals and Oscillators
 Order CRYSTAL 3.700 MHZ 32PF HC-6/U-ECS-37-32-2P online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X012-ND.
3.64MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-36.4-32-2P Crystals and Oscillators
 Order CRYSTAL 3.640 MHZ 32PF HC-6/U-ECS-36.4-32-2P online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X008-ND.
2.097152MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-21-32-2 Crystals and Oscillators
 Order CRYSTAL 2.097152 MHZ 32PF HC-33-ECS-21-32-2 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X042-ND.
2.4576MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-24-32-2 Crystals and Oscillators
 Order CRYSTAL 2.4576 MHZ 32PF HC-33-ECS-24-32-2 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X047-ND.
4.433MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-44-32-2P Crystals and Oscillators
 Order CRYSTAL 4.433 MHZ 32PF 49UA-ECS-44-32-2P online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X034-ND.
2.56MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-25.6-32-2P Crystals and Oscillators
 Order CRYSTAL 2.560 MHZ PF HC-6U-ECS-25.6-32-2P online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X003-ND.
2.94912MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-29.4-32-2P Crystals and Oscillators
 Order CRYSTAL 2.94912 MHZ PF HC-6U-ECS-29.4-32-2P online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X014-ND.
3MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-30-32-2 Crystals and Oscillators
 Order CRYSTAL 3.000 MHZ PF HC-33-ECS-30-32-2 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X048-ND.
12MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-120-32-4 Crystals and Oscillators
 Order CRYSTAL 12.00 MHZ 32PF 49US-ECS-120-32-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X172-ND.
1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-32-1 Crystals and Oscillators
 Order CRYSTAL 1.8432 MHZ 32PF 49U-ECS-18-32-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-18-32-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 3.6864MHZ SMT 20PF - HCM49-3.6864MAMKB  |  Next: CRYSTAL 3.859 MHZ 20PF HC-33 - ECS-38.59-20-2
CRYSTAL 3.700 MHZ 32PF HC-6/U - ECS-37-32-2P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany