OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-045 Soldering, Desoldering, Rework Products

TIP REPL BEVEL .016" MX600 SER - STTC-045 - Soldering, Desoldering, Rework Products

All prices are in GBP.
Digi-Key Part Number 389-1014-ND
Price Break Unit Price Extended Price
1 15.91 15.91
Manufacturer Part NumberSTTC-045
Product DescriptionTIP REPL BEVEL .016" MX600 SER
Quantity Available 51

Order: OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-045 Soldering, Desoldering, Rework Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-045
Technical/Catalog InformationSTTC-045
VendorOKI/Metcal
CategorySoldering, Desoldering, Rework Products
For Use With/Related ProductsMX Systems
Temperature Range-
Tip - ShapeBevel
Tip - Size0.016" OD x 0.58" L (0.41mm x 14.7mm)
Tip - TypeRework
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STTC 045
STTC045
389 1014 ND
3891014ND
389-1014
Image of TIP REPL BEVEL .016" MX600 SER - STTC-045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TIP REPL BEVEL .016" MX600 SER - STTC-045
(389-1014-ND) - Soldering, Desoldering, Rework Products

TIP REPL BEVEL .016" MX600 SER - STTC-045 (389-1014-ND) - Soldering, Desoldering, Rework Products

Related parts OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-045 Soldering, Desoldering, Rework Products
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-045 Soldering, Desoldering, Rework Products
 Order TIP REPL BEVEL .016" MX600 SER-STTC-045 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1014-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-545 Soldering, Desoldering, Rework Products
 Order TIP REPL BEVEL .016" MX500 SER-STTC-545 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1008-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-022 Soldering, Desoldering, Rework Products
 Order TIP REPL CONICAL .016" MX600 SER-STTC-022 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1010-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-522 Soldering, Desoldering, Rework Products
 Order TIP REPL CONICAL .016" MX500 SER-STTC-522 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1004-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-037 Soldering, Desoldering, Rework Products
 Order TIP REPL CHISEL .07" MX600 SER-STTC-037 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1012-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-017 Soldering, Desoldering, Rework Products
 Order TIP REPL CHISEL .20" MX600 SER-STTC-017 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1009-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-036 Soldering, Desoldering, Rework Products
 Order TIP REPL CHISEL .10" MX600 SER-STTC-036 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1011-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-038 Soldering, Desoldering, Rework Products
 Order TIP REPL CHISEL .06" MX600 SER-STTC-038 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1013-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-517 Soldering, Desoldering, Rework Products
 Order TIP REPL CHISEL .20" MX500 SER-STTC-517 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1003-ND.
OKI/Metcal Tips, Nozzle Soldering, Desoldering, Rework Product STTC-525 Soldering, Desoldering, Rework Products
 Order TIP REPL CHISEL .04" MX500 SER-STTC-525 online from Digi-Key. Manufactured by OKI/Metcal. Digi-Key part number 389-1005-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TIP REPL BEVEL .016" MX500 SER - STTC-545  |  Next: TIP REPL BEVEL .016" SP200-500 - SSC-545A
TIP REPL BEVEL .016" MX600 SER - STTC-045
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany