Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP504A-2(GB) Isolators

PHOTOCPLR QUAD TRANS-OUT 16-DIP - TLP504A-2(GB) - Isolators

All prices are in GBP.
Digi-Key Part Number TLP504A-2GB-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberTLP504A-2(GB)
Product DescriptionPHOTOCPLR QUAD TRANS-OUT 16-DIP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP504A-2(GB)
Technical/Catalog InformationTLP504A-2(GB)
VendorToshiba
CategoryIsolators
Voltage - Isolation2500Vrms
Input TypeDC
Output TypeTransistor
Current - Output / Channel50mA
Voltage - Output55V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)100% @ 5mA
Mounting TypeThrough Hole
Package / Case16-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TLP504A 2 GB
TLP504A2GB
TLP504A 2GB ND
TLP504A2GBND
TLP504A-2GB
Image of PHOTOCPLR QUAD TRANS-OUT 16-DIP - TLP504A-2(GB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PHOTOCPLR QUAD TRANS-OUT 16-DIP - TLP504A-2(GB)
(TLP504A-2GB-ND) - Isolators

PHOTOCPLR QUAD TRANS-OUT 16-DIP - TLP504A-2(GB) (TLP504A-2GB-ND) - Isolators

Related parts Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP504A-2(GB) Isolators
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP504A-2(GB) Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-DIP-TLP504A-2(GB) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP504A-2GB-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP504A-2 Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-DIP-TLP504A-2 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP504A-2-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP504A-2(F) Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-DIP-TLP504A-2(F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP504A-2F-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP504A-2(GB,F) Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-DIP-TLP504A-2(GB,F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP504A-2GBF-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP624-4 Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-DIP-TLP624-4 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP624-4-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP621-4(F) Isolators
 Order PHOTOCPLR QUAD TRANS OUT 16-DIP-TLP621-4(F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP621-4F-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP621-4 Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-DIP-TLP621-4 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP621-4-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP621-4(GB) Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-DIP-TLP621-4(GB) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP621-4GB-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 16-DIP TLP621-4(GB,F) Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-DIP-TLP621-4(GB,F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP621-4GBF-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SOP TLP281-4(GB,TP,J,F) Isolators
 Order PHOTOCPLR QUAD TRANS-OUT 16-SOP-TLP281-4(GB,TP,J,F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP281-4GBFTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PHOTOCPLR QUAD TRANS-OUT 16-DIP - TLP504A-2(GB,F)  |  Next: PHOTOCPLR QUAD TRANS-OUT 16-DIP - TLP621-4
PHOTOCPLR QUAD TRANS-OUT 16-DIP - TLP504A-2(GB)
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany