Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1SVM Isolators

OPTOCOUPLER LOGIC OUT VDE 6-SMD - H11L1SVM - Isolators

All prices are in GBP.
Digi-Key Part Number H11L1SVM-ND
Price Break Unit Price Extended Price
1 0.73 0.73
10 0.597 5.97
100 0.4131 41.31
250 0.36724 91.81
500 0.31216 156.08
1000 0.25707 257.07
5000 0.22952 1147.60
Manufacturer Part NumberH11L1SVM
Product DescriptionOPTOCOUPLER LOGIC OUT VDE 6-SMD
Quantity Available 6597

Order: Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1SVM Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1SVM
Technical/Catalog InformationH11L1SVM
VendorFairchild Optoelectronics Group
CategoryIsolators
Mounting TypeSurface Mount
Package / Case6-SMD
Voltage - Isolation7500Vpk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H11L1SVM
H11L1SVM
Image of OPTOCOUPLER LOGIC OUT VDE 6-SMD - H11L1SVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPTOCOUPLER LOGIC OUT VDE 6-SMD - H11L1SVM
(H11L1SVM-ND) - Isolators

OPTOCOUPLER LOGIC OUT VDE 6-SMD - H11L1SVM (H11L1SVM-ND) - Isolators

Related parts Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1SVM Isolators
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1SVM Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L1SVM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11L1SVM-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L13S Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L13S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11L13S-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1FVM Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L1FVM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11L1FVM-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1SR2VM Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L1SR2VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11L1SR2VMCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1SR2VM Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L1SR2VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11L1SR2VMDKR-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1SR2VM Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L1SR2VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11L1SR2VMTR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L2SR2VM Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L2SR2VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11L2SR2VMCT-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L2SR2VM Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L2SR2VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11L2SR2VMTR-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L2SVM Isolators
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L2SVM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11L2SVM-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SMD H11L1FR2VM Isolators
 Order OPTOCOUPLER LOG OUT VDE 6-SMD TR-H11L1FR2VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11L1FR2VM-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OPTOCOUPLER LOGIC OUT VDE 6-SMD - H11L1SR2VM  |  Next: OPTOCOUPLER LOGIC OUT VDE 6-SMD - H11L2SR2VM
OPTOCOUPLER LOGIC OUT VDE 6-SMD - H11L1SVM
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany