Fairchild Semiconductor Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V MM74HC164N Integrated Circuits (ICs)

IC REGISTER PAR-OUT 8BIT 14-DIP - MM74HC164N - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MM74HC164N-ND
Price Break Unit Price Extended Price
1 0.46 0.46
25 0.3364 8.41
100 0.2883 28.83
250 0.24988 62.47
500 0.21142 105.71
750 0.18259 136.94
1000 0.16336 163.36
2000 0.14895 297.90
4800 0.13934 668.83
Manufacturer Part NumberMM74HC164N
Product DescriptionIC REGISTER PAR-OUT 8BIT 14-DIP
Quantity Available 9770

Order: Fairchild Semiconductor Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V MM74HC164N Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fairchild Semiconductor Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V MM74HC164N
Technical/Catalog InformationMM74HC164N
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeShift Register
FunctionSerial to Parallel
Number of Elements1
Number of Bits per Element8
Output TypeStandard
Voltage - Supply2 V ~ 6 V
Mounting TypeThrough Hole
Package / Case14-DIP (0.300", 7.62mm)
PackagingTube
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM74HC164N
MM74HC164N
Image of IC REGISTER PAR-OUT 8BIT 14-DIP - MM74HC164N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REGISTER PAR-OUT 8BIT 14-DIP - MM74HC164N
(MM74HC164N-ND) - Integrated Circuits (ICs)

IC REGISTER PAR-OUT 8BIT 14-DIP - MM74HC164N (MM74HC164N-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V MM74HC164N Integrated Circuits (ICs)
Fairchild Semiconductor Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V MM74HC164N Integrated Circuits (ICs)
 Order IC REGISTER PAR-OUT 8BIT 14-DIP-MM74HC164N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC164N-ND.
Fairchild Semiconductor Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 3 V ~ 15 V MM74C164N Integrated Circuits (ICs)
 Order IC REGISTER PAR-OUT 8BIT 14-DIP-MM74C164N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C164N-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 2 V ~ 5.5 V SN74LV164ADBRE4 Integrated Circuits (ICs)
 Order IC REGISTER PAR-OUT 8BIT 14-SSOP-SN74LV164ADBRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV164ADBRE4-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 5.5 V SN74LV164ADE4 Integrated Circuits (ICs)
 Order IC REGISTER PAR-OUT 8BIT 14-SOIC-SN74LV164ADE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV164ADE4-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 2 V ~ 5.5 V SN74LV164ADR Integrated Circuits (ICs)
 Order IC REGISTER PAR-OUT 8BIT 14-SOIC-SN74LV164ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV164ADR-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 2 V ~ 5.5 V SN74LV164ADRE4 Integrated Circuits (ICs)
 Order IC REGISTER PAR-OUT 8BIT 14-SOIC-SN74LV164ADRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV164ADRE4-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 2 V ~ 5.5 V SN74LV164ANSRE4 Integrated Circuits (ICs)
 Order IC REGISTER PAR-OUT 8BIT 14-SOP-SN74LV164ANSRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV164ANSRE4-ND.
Fairchild Semiconductor Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V MM74HC595N Integrated Circuits (ICs)
 Order IC REGISTER W/LATCH 8BIT 16-DIP-MM74HC595N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595N-ND.
Fairchild Semiconductor Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V MM74HC165N Integrated Circuits (ICs)
 Order IC REGIST PAR-IN/SER-OUT 16-DIP-MM74HC165N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC165N-ND.
Texas Instruments Logic - Shift Register Integrated Circuit (ics) Shift Register Tube 4.75 V ~ 5.25 V SN74LS597NE4 Integrated Circuits (ICs)
 Order IC REGISTER SER-OUT 8BIT 16-DIP-SN74LS597NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS597NE4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REGISTER PAR-OUT 8BIT 14-DIP - MM74C164N  |  Next: IC REGISTER PAR-OUT 8BIT 14-SOIC - SN74LV164ADE4
IC REGISTER PAR-OUT 8BIT 14-DIP - MM74HC164N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany