Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223A Power Supplies

CONV DC/DC 5V 2A HZ 10-SIP - PT4223A

All prices are in GBP.
Digi-Key Part Number 296-19970-ND
Price Break Unit Price Extended Price
1 36.98 36.98
25 32.6304 815.76
100 30.9989 3099.89
250 29.36736 7341.84
500 28.27968 14139.84
1000 27.192 27192.00
Manufacturer Part NumberPT4223A
Product DescriptionCONV DC/DC 5V 2A HZ 10-SIP
Quantity Available 11

Order: Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223A Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223A
Technical/Catalog InformationPT4223A
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input36 ~ 75V
Output5V
Power (Watts)10W
Number of Outputs1
1st Output5 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeIsolated with UVLO
Mounting TypeThrough Hole, Right Angle
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT4223A
PT4223A
296 19970 ND
29619970ND
296-19970
Image of CONV DC/DC 5V 2A HZ 10-SIP - PT4223A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 2A HZ 10-SIP - PT4223A
(296-19970-ND)

CONV DC/DC 5V 2A HZ 10-SIP - PT4223A (296-19970-ND)

Related parts Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223A Power Supplies
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223A Power Supplies
 Order CONV DC/DC 5V 2A HZ 10-SIP-PT4223A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19970-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223C Power Supplies
 Order CONV DC/DC 5V 2A SMD 10-SIP-PT4223C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19971-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243C Power Supplies
 Order CONV DC/DC 5V 2A SMD 10-SIP-PT4243C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19976-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243N Power Supplies
 Order CONV DC/DC 5V 2A VERT 10-SIP-PT4243N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19977-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243A Power Supplies
 Order CONV DC/DC 24VIN 2.0A HZ 10-SIP-PT4243A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4243A-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4221A Power Supplies
 Order CONV DC/DC 1.8V 3A HZ 10-SIP-PT4221A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19967-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4222A Power Supplies
 Order CONV DC/DC 3.3V 3A HZ 10-SIP-PT4222A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19968-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4224A Power Supplies
 Order CONV DC/DC 12V .85A HZ 10-SIP-PT4224A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19972-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4227A Power Supplies
 Order CONV DC/DC 1.3V 3A HZ 10-SIP-PT4227A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19974-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4242A Power Supplies
 Order CONV DC/DC 3.3V 3A HZ 10-SIP-PT4242A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19975-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 2A HORZ T/H 13DIP - PTB48540AAH  |  Next: CONV DC/DC 5V 2A OUTPUT - 0RLC-10T050G
CONV DC/DC 5V 2A HZ 10-SIP - PT4223A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany